| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| THS4151CDR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 8500uV Offset-Max, BIPolar, PDSO8 | THS4151CD vs THS4151CDR |
| THS4151IDR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 8500uV Offset-Max, BIPolar, PDSO8 | THS4151CD vs THS4151IDR |
Part Details for THS4151CD by Texas Instruments
Results Overview of THS4151CD by Texas Instruments
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS4151CD Information
THS4151CD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for THS4151CD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-34221-5-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Container: Tube |
25 Tube |
|
$14.2250 / $17.9000 | Buy Now |
|
DISTI #
595-THS4151CD
|
Mouser Electronics | Differential Amplifiers Fully Differential I /O High Slew Rate RoHS: Compliant | 56 |
|
$12.3600 / $17.9000 | Buy Now |
|
DISTI #
86032515
|
Verical | SP Amp DIFF AMP Single ±16.5V/33V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 0501 | Americas - 13950 |
|
$10.6625 / $13.3250 | Buy Now |
|
DISTI #
86044592
|
Verical | SP Amp DIFF AMP Single ±16.5V/33V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 29 Package Multiple: 1 | Americas - 7800 |
|
$10.6625 / $13.3250 | Buy Now |
|
DISTI #
86030597
|
Verical | SP Amp DIFF AMP Single ±16.5V/33V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 1301 | Americas - 5990 |
|
$10.6625 / $13.3250 | Buy Now |
|
DISTI #
86029623
|
Verical | SP Amp DIFF AMP Single ±16.5V/33V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 0701 | Americas - 3722 |
|
$10.6625 / $13.3250 | Buy Now |
|
DISTI #
86044892
|
Verical | SP Amp DIFF AMP Single ±16.5V/33V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 0301 | Americas - 1050 |
|
$10.6625 / $13.3250 | Buy Now |
|
|
Rochester Electronics | Op Amp Differential 8-SOIC Tube RoHS: Compliant Status: Active Min Qty: 1 | 32512 |
|
$8.5300 / $10.6600 | Buy Now |
|
DISTI #
86032515
|
Verical | SP Amp DIFF AMP Single ±16.5V/33V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 0501 | Americas - 13950 |
|
$10.6625 / $13.3250 | Buy Now |
|
DISTI #
86044592
|
Verical | SP Amp DIFF AMP Single ±16.5V/33V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 29 Package Multiple: 1 | Americas - 7800 |
|
$10.6625 / $13.3250 | Buy Now |
US Tariff Estimator: THS4151CD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
THS4151CD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
THS4151CD Part Data Attributes
|
|
THS4151CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4151CD
Texas Instruments
Operational Amplifier, 1 Func, 7000uV Offset-Max, 80MHz Band Width, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 15 µA | |
| Bandwidth (3dB)-Nom | 80 Mhz | |
| Bias Current-Max (IIB) @25C | 15 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 83 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 1.2 µA | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -16.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 650 V/Us | |
| Supply Current-Max | 21 Ma | |
| Supply Voltage Limit-Max | 16.5 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 150000 | |
| Voltage Gain-Min | 1412 | |
| Wideband | Yes | |
| Width | 3.9 Mm |
Alternate Parts for THS4151CD
This table gives cross-reference parts and alternative options found for THS4151CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4151CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
THS4151CD Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the THS4151CD evaluation module documentation, which includes guidelines for component placement, routing, and grounding to minimize noise and ensure optimal performance.
-
The input termination depends on the specific application and signal source. For example, a 50-ohm termination is suitable for high-frequency signals, while a 1-kohm termination is suitable for low-frequency signals. The datasheet provides guidelines for input termination, and additional information can be found in the application notes.
-
The maximum power dissipation of the THS4151CD is dependent on the operating conditions, such as supply voltage, temperature, and output current. The datasheet provides a power dissipation calculation formula, and it is recommended to perform thermal analysis to ensure the device operates within safe limits.
-
The THS4151CD is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It is recommended to consult the datasheet and application notes for guidance on operating the device in high-temperature environments.
-
The THS4151CD has a high common-mode rejection ratio (CMRR) and a high power supply rejection ratio (PSRR), which help to reject noise and interference. Additionally, external filtering components, such as capacitors and resistors, can be used to further reduce noise and interference.