| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| THS4271DGNR | Texas Instruments | $2.7512 | Operational Amplifier, 1 Func, 10000uV Offset-Max, 40MHz Band Width, BICMOS, PDSO8 | THS4271MDGKEP vs THS4271DGNR |
| THS4271DRBT | Texas Instruments | $3.5272 | Operational Amplifier, 1 Func, 10000uV Offset-Max, 40MHz Band Width, BICMOS, PDSO8 | THS4271MDGKEP vs THS4271DRBT |
| THS4271D | Texas Instruments | $3.6311 | Operational Amplifier, 1 Func, 10000uV Offset-Max, 40MHz Band Width, BICMOS, PDSO8 | THS4271MDGKEP vs THS4271D |
| THS4271DGK | Texas Instruments | $3.9679 | Operational Amplifier, 1 Func, 10000uV Offset-Max, 40MHz Band Width, BICMOS, PDSO8 | THS4271MDGKEP vs THS4271DGK |
| THS4271MDGNREP | Texas Instruments | $7.3280 | Operational Amplifier, 1 Func, 14000uV Offset-Max, 40MHz Band Width, BICMOS, PDSO8 | THS4271MDGKEP vs THS4271MDGNREP |
| THS4271MDRBREP | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 16000uV Offset-Max, BIPolar, PDSO8 | THS4271MDGKEP vs THS4271MDRBREP |
| THS4271MDGNEP | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 16000uV Offset-Max, BIPolar, PDSO8 | THS4271MDGKEP vs THS4271MDGNEP |
| THS4271DGNRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, 40MHz Band Width, BICMOS, PDSO8 | THS4271MDGKEP vs THS4271DGNRG4 |
| THS4271DRBTG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 12000uV Offset-Max, 40MHz Band Width, BICMOS, PDSO8 | THS4271MDGKEP vs THS4271DRBTG4 |
Part Details for THS4271MDGKEP by Texas Instruments
Results Overview of THS4271MDGKEP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS4271MDGKEP Information
THS4271MDGKEP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for THS4271MDGKEP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 16000uV Offset-Max, BIPolar, PDSO8 | 8610 |
|
RFQ |
US Tariff Estimator: THS4271MDGKEP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
THS4271MDGKEP Part Data Attributes
|
|
THS4271MDGKEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4271MDGKEP
Texas Instruments
Operational Amplifier, 1 Func, 16000uV Offset-Max, BIPolar, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Tssop-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 18 µA | |
| Bias Current-Max (IIB) @25C | 6 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 16000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -8.25 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Slew Rate-Nom | 95 V/Us | |
| Supply Current-Max | 34 Ma | |
| Supply Voltage Limit-Max | 8.25 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 380000 | |
| Voltage Gain-Min | 630 | |
| Wideband | Yes | |
| Width | 5.3 Mm |
Alternate Parts for THS4271MDGKEP
This table gives cross-reference parts and alternative options found for THS4271MDGKEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4271MDGKEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.