Datasheets
packagee
THS4501IDR by:
Texas Instruments

Operational Amplifier, 1 Func, 7000uV Offset-Max, 30MHz Band Width, BICMOS, PDSO8

Part Details for THS4501IDR by Texas Instruments

Results Overview of THS4501IDR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

THS4501IDR Information

THS4501IDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for THS4501IDR

Part # Distributor Description Stock Price Buy
DISTI # THS4501IDR-ND
DigiKey IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 2500 Container: Tape & Reel 0
Tape & Reel
  • 2,500 $10.2641
$10.2641 Buy Now
DISTI # 595-THS4501IDR
Mouser Electronics Differential Amplifiers High-Speed Fully Dif ferential +/-5 V A A 595-THS4501ID RoHS: Compliant 0
  • 2,500 $9.4900
$9.4900 Order Now
DISTI # 86029902
Verical SP Amp DIFF AMP Single ±7.5V/15V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 1201 Americas - 11386
  • 35 $10.9750
  • 100 $10.4250
  • 500 $9.8750
  • 1,000 $9.3250
  • 10,000 $8.7750
$8.7750 / $10.9750 Buy Now
Rochester Electronics Op Amp Differential 300MHz 8-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 11386
  • 25 $8.7800
  • 100 $8.3400
  • 500 $7.9000
  • 1,000 $7.4600
  • 10,000 $7.0200
$7.0200 / $8.7800 Buy Now
DISTI # THS4501IDR
TME IC: differential amplifier, 30÷370MHz, Ch: 1, SO8, -9÷1mV, IB: 5.2uA Min Qty: 1 0
  • 1 $12.4000
  • 10 $11.2000
  • 100 $9.8900
  • 250 $8.8800
  • 1,000 $8.2900
  • 2,500 $7.9900
  • 5,000 $7.8000
$7.8000 / $12.4000 RFQ

US Tariff Estimator: THS4501IDR by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

THS4501IDR
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

THS4501IDR CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

THS4501IDR Part Data Attributes

THS4501IDR Texas Instruments
Buy Now Datasheet
Compare Parts:
THS4501IDR Texas Instruments Operational Amplifier, 1 Func, 7000uV Offset-Max, 30MHz Band Width, BICMOS, PDSO8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 5.2 µA
Bandwidth (3dB)-Nom 30 Mhz
Bias Current-Max (IIB) @25C 4.6 µA
Common-mode Reject Ratio-Min 74 Db
Common-mode Reject Ratio-Nom 80 Db
Frequency Compensation Yes
Input Offset Current-Max (IIO) 1 µA
Input Offset Voltage-Max 7000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 Mm
Low-Bias No
Low-Offset No
Micropower No
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -8.25 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape Rectangular
Package Style Small Outline
Packing Method Tr
Peak Reflow Temperature (Cel) 260
Power No
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm
Slew Rate-Nom 2800 V/Us
Supply Current-Max 28 Ma
Supply Voltage Limit-Max 8.25 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Bicmos
Temperature Grade Industrial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 300000
Voltage Gain-Min 355
Wideband Yes
Width 3.9 Mm

Alternate Parts for THS4501IDR

This table gives cross-reference parts and alternative options found for THS4501IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4501IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
THS4501IDRG4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDSO8 THS4501IDR vs THS4501IDRG4
Part Number Manufacturer Composite Price Description Compare
THS4501ID Texas Instruments $6.9410 Operational Amplifier, 1 Func, 7000uV Offset-Max, 30MHz Band Width, BICMOS, PDSO8 THS4501IDR vs THS4501ID
THS4503IDGNRG4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8 THS4501IDR vs THS4503IDGNRG4
THS4501CDGKG4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 0E-8uV Offset-Max, BICMOS, PDSO8 THS4501IDR vs THS4501CDGKG4
THS4500CDR Texas Instruments Check for Price Operational Amplifier, 1 Func, 1000uV Offset-Max, BICMOS, PDSO8 THS4501IDR vs THS4500CDR
THS4502IDGKG4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 4000uV Offset-Max, BICMOS, PDSO8 THS4501IDR vs THS4502IDGKG4
THS4505DRB Texas Instruments Check for Price Operational Amplifier, 1 Func, 1000uV Offset-Max, BICMOS, PDSO8 THS4501IDR vs THS4505DRB
THS4501IDGNR Texas Instruments Check for Price Operational Amplifier, 1 Func, 1000uV Offset-Max, BICMOS, PDSO8 THS4501IDR vs THS4501IDGNR
THS4502IDGKT Texas Instruments Check for Price Operational Amplifier, 1 Func, 4000uV Offset-Max, BICMOS, PDSO8 THS4501IDR vs THS4502IDGKT
THS4501CDR Texas Instruments Check for Price Operational Amplifier, 1 Func, 1000uV Offset-Max, BICMOS, PDSO8 THS4501IDR vs THS4501CDR
THS4503MDREP Texas Instruments Check for Price Operational Amplifier, 1 Func, 7000uV Offset-Max, BICMOS, PDSO8 THS4501IDR vs THS4503MDREP
equivalents icon

THS4501IDR Related Parts

THS4501IDR Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for THS4501IDR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: THS4501IDR by Texas Instruments

Select Manufacturer
Which Manufacturer of THS4501IDR would you like to use for your alert(s)?
  • Please alert me when THS4501IDR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for THS4501IDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for THS4501IDR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for THS4501IDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for THS4501IDR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare THS4501IDR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: