| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| THS4503ID | Texas Instruments | $6.6448 | Operational Amplifier, 1 Func, 4000uV Offset-Max, 30MHz Band Width, BICMOS, PDSO8 | THS4503IDR vs THS4503ID |
| THS4503IDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8 | THS4503IDR vs THS4503IDRG4 |
| THS4503IDT | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BICMOS, PDSO8 | THS4503IDR vs THS4503IDT |
| THS4503IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BICMOS, PDSO8 | THS4503IDR vs THS4503IDG4 |
Part Details for THS4503IDR by Texas Instruments
Results Overview of THS4503IDR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS4503IDR Information
THS4503IDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for THS4503IDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
THS4503IDR-ND
|
DigiKey | IC OP AMP 1CH 8-SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$4.9466 | Buy Now |
|
|
Vyrian | Operational Amplifier, 1 Func, 4000uV Offset-Max, PDSO8 | 8222 |
|
RFQ |
US Tariff Estimator: THS4503IDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
THS4503IDR Part Data Attributes
|
|
THS4503IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4503IDR
Texas Instruments
Operational Amplifier, 1 Func, 4000uV Offset-Max, BICMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 5.2 µA | |
| Bias Current-Max (IIB) @25C | 4 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 4000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -8.25 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 2800 V/Us | |
| Supply Current-Max | 34 Ma | |
| Supply Voltage Limit-Max | 8.25 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 300000 | |
| Voltage Gain-Min | 1 | |
| Wideband | Yes | |
| Width | 3.9 Mm |
Alternate Parts for THS4503IDR
This table gives cross-reference parts and alternative options found for THS4503IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4503IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
THS4503IDR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the THS4503IDR evaluation module documentation, which includes guidelines for component placement, routing, and grounding to minimize noise and ensure optimal performance.
-
The input termination resistors depend on the specific application and signal source. TI provides a termination resistor calculator tool to help select the correct values based on the signal frequency, amplitude, and source impedance.
-
The THS4503IDR is specified to operate from -40°C to 125°C, but it's essential to consider the derating of the device's performance and reliability at higher temperatures. Consult the datasheet and application notes for more information.
-
Yes, the THS4503IDR can be used in a differential input configuration. However, it's crucial to ensure that the common-mode voltage is within the specified range, and the differential input voltage is within the recommended limits to maintain optimal performance.
-
TI recommends following proper ESD handling procedures during device handling and assembly. Additionally, consider adding external ESD protection devices, such as TVS diodes, to protect the THS4503IDR from electrostatic discharge events.