Part Details for THS6182RHFT by Texas Instruments
Results Overview of THS6182RHFT by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS6182RHFT Information
THS6182RHFT by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for THS6182RHFT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-THS6182RHFT-ND
|
DigiKey | IC TRANSCEIVER 1/0 24VQFN Min Qty: 31 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$9.6800 | Buy Now |
|
DISTI #
THS6182RHFT-ND
|
DigiKey | IC TRANSCEIVER 1/0 24VQFN Min Qty: 31 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.9530 | Buy Now |
|
DISTI #
595-THS6182RHFT
|
Mouser Electronics | High Speed Operational Amplifiers Low Pwr Dissipation Line Driver A 595-TH A 595-THS6182RHFR RoHS: Compliant | 0 |
|
$9.5900 / $9.9100 | Order Now |
|
DISTI #
86286215
|
Verical | ADSL Driver Dual 100MHz 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 39 Package Multiple: 1 | Americas - 1750 |
|
$7.7375 / $9.6750 | Buy Now |
|
DISTI #
86287958
|
Verical | ADSL Driver Dual 100MHz 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 1001 | Americas - 500 |
|
$7.7375 / $9.6750 | Buy Now |
|
DISTI #
86294172
|
Verical | ADSL Driver Dual 100MHz 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 1201 | Americas - 250 |
|
$7.7375 / $9.6750 | Buy Now |
|
|
Rochester Electronics | Line Driver, 2 Func, 2 Driver, CMOS, PQCC24 RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$6.1900 / $7.7400 | Buy Now |
|
|
Chip Stock | TRUE ROHS3Compliant DIFFERENTIAL Driver interface driver -40C~85C 100MHz +-5/+-15V 450V/mus | 5170 |
|
RFQ |
US Tariff Estimator: THS6182RHFT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for THS6182RHFT
THS6182RHFT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
THS6182RHFT Part Data Attributes
|
|
THS6182RHFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS6182RHFT
Texas Instruments
Line Driver, 2 Func, 2 Driver, CMOS, PQCC24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Also Operates With 24v Single Supply | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| Input Characteristics | Differential | |
| Interface IC Type | Line Driver | |
| Interface Standard | General Purpose | |
| JESD-30 Code | R-PQCC-N24 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 7.4 V | |
| Output Peak Current Limit-Nom | 0.6 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC24,.16X.2,20 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 13 Ma | |
| Supply Voltage-Max | 15 V | |
| Supply Voltage-Min | 5 V | |
| Supply Voltage-Nom | 12 V | |
| Supply Voltage1-Max | 15 V | |
| Supply Voltage1-Min | 5 V | |
| Supply Voltage1-Nom | 12 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
Alternate Parts for THS6182RHFT
This table gives cross-reference parts and alternative options found for THS6182RHFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS6182RHFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| THS6182RHFR | Texas Instruments | $4.3568 | Line Driver, 2 Func, 2 Driver, BIPolar, PQCC24 | THS6182RHFT vs THS6182RHFR |
THS6182RHFT Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the THS6182RHFT evaluation module documentation, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
Optimization depends on the specific application requirements. For video applications, focus on minimizing distortion and noise, while for audio applications, prioritize low noise and high signal-to-noise ratio. Consult the datasheet and application notes for specific guidance on component selection, filtering, and gain settings.
-
The THS6182RHFT is rated for operation from -40°C to 125°C, but the device's performance may degrade at extreme temperatures. Consult the datasheet for temperature-related specifications and derating guidelines.
-
Follow proper PCB design and layout practices, such as using ground planes, shielding, and filtering, to minimize electromagnetic interference (EMI). Additionally, ensure that the device is properly decoupled and that the power supply is well-regulated to reduce electromagnetic radiation.
-
Use high-quality, low-ESR capacitors with a value of 10nF to 100nF, placed as close as possible to the device's power pins. Consult the datasheet and application notes for specific guidance on decoupling capacitor selection and placement.