Part Details for THS789PFD by Texas Instruments
Results Overview of THS789PFD by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS789PFD Information
THS789PFD by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for THS789PFD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-THS789PFD
|
Mouser Electronics | Timers & Support Products Quad Ch Time Measure ment Unit RoHS: Compliant | 0 |
|
Order Now | |
|
|
Vyrian | Analog Circuit, 1 Func, 4 Channel, PQFP100 | 5129 |
|
RFQ |
US Tariff Estimator: THS789PFD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
THS789PFD Part Data Attributes
|
|
THS789PFD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS789PFD
Texas Instruments
Analog Circuit, 1 Func, 4 Channel, PQFP100
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Htqfp-100 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e4 | |
| Length | 14 Mm | |
| Moisture Sensitivity Level | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 100 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Equivalence Code | TQFP100,.63SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Packing Method | Tray | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.465 V | |
| Supply Voltage-Min (Vsup) | 3.135 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 Mm |
THS789PFD Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the THS789PFD evaluation module documentation, which includes guidelines for component placement, routing, and grounding to minimize noise and ensure optimal performance.
-
The THS789PFD is a flexible device that can be optimized for various video formats by adjusting the gain, peaking, and equalization settings. Texas Instruments provides application notes and design guides for specific video formats, such as HDMI and SDI, which provide detailed recommendations for optimizing the device's performance.
-
The maximum cable length that can be driven by the THS789PFD depends on the specific application, cable type, and signal frequency. As a general guideline, the THS789PFD can drive up to 100 meters of coaxial cable at frequencies up to 1.5 GHz. However, it's recommended to consult the datasheet and application notes for more specific guidance on cable length and signal integrity.
-
To ensure EMC with the THS789PFD, it's essential to follow proper PCB design and layout practices, such as using a solid ground plane, minimizing signal loop areas, and using shielding and filtering components as needed. Additionally, Texas Instruments provides EMC guidelines and recommendations in the THS789PFD datasheet and application notes.
-
The power consumption of the THS789PFD depends on the specific application and operating conditions. The device has a typical power consumption of 250 mW, but this can be optimized by adjusting the supply voltage, operating frequency, and output load. Texas Instruments provides power consumption estimates and optimization guidelines in the THS789PFD datasheet and application notes.