| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2N1540 | Texas Instruments | Check for Price | Power Bipolar Transistor, 5A I(C), 45V V(BR)CEO, 1-Element, PNP, Germanium, TO-3, Metal, 2 Pin | TI3027 vs 2N1540 |
| 2N1539 | Texas Instruments | Check for Price | Power Bipolar Transistor, 5A I(C), 30V V(BR)CEO, 1-Element, PNP, Germanium, TO-3, Metal, 2 Pin | TI3027 vs 2N1539 |
| 2N1538 | Texas Instruments | Check for Price | Power Bipolar Transistor, 5A I(C), 90V V(BR)CEO, 1-Element, PNP, Germanium, TO-3, Metal, 2 Pin | TI3027 vs 2N1538 |
| 2N1544 | Texas Instruments | Check for Price | Power Bipolar Transistor, 5A I(C), 30V V(BR)CEO, 1-Element, PNP, Germanium, TO-3, Metal, 2 Pin | TI3027 vs 2N1544 |
Part Details for TI3027 by Texas Instruments
Results Overview of TI3027 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TI3027 Information
TI3027 by Texas Instruments is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TI3027
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 214 |
|
$11.5200 / $16.2000 | Buy Now | |
|
|
Vyrian | Power Bipolar Transistor, 7A I(C), 40V V(BR)CEO, 1-Element, PNP, Germanium, TO-3, Metal, 2 Pin | 4054 |
|
RFQ |
TI3027 Part Data Attributes
|
|
TI3027
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TI3027
Texas Instruments
Power Bipolar Transistor, 7A I(C), 40V V(BR)CEO, 1-Element, PNP, Germanium, TO-3, Metal, 2 Pin
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 7 A | |
| Collector-Emitter Voltage-Max | 40 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 40 | |
| JEDEC-95 Code | TO-3 | |
| JESD-30 Code | O-MBFM-P2 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 100 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation-Max (Abs) | 2 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Bottom | |
| Transistor Element Material | Germanium |
Alternate Parts for TI3027
This table gives cross-reference parts and alternative options found for TI3027. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TI3027, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TI3027 Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the TI3027 datasheet, which includes guidelines for component placement, routing, and thermal management. It's essential to follow these guidelines to ensure optimal performance, low noise, and high reliability.
-
The selection of input and output capacitors depends on the specific application requirements, such as voltage rating, capacitance value, and ESR. TI recommends using low-ESR capacitors with a voltage rating of at least 1.5 times the maximum input voltage. A capacitance value of 10uF to 22uF is typically suitable for most applications.
-
The TI3027 is rated for operation up to 85°C ambient temperature. However, it's essential to consider the thermal management of the device, including heat sinking and airflow, to ensure reliable operation and prevent overheating.
-
To ensure stability and prevent oscillations, it's crucial to follow the recommended layout and component selection guidelines. Additionally, TI recommends using a compensation network, such as a series RC network, to stabilize the output voltage. The datasheet provides more information on compensation network design.
-
The TI3027 has a minimum input voltage requirement of 2.5V for startup. However, the recommended input voltage range is 3.5V to 18V for optimal performance and reliability.