| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PAL16R4-10/B2A | AMD | Check for Price | OT PLD, 10ns, PAL-Type, TTL, CQCC20 | TIBPAL16R4-10MFKB vs PAL16R4-10/B2A |
| 5962-85155202X | AMD | Check for Price | OT PLD, 10ns, TTL, CQCC20 | TIBPAL16R4-10MFKB vs 5962-85155202X |
| PAL16R4-10LMB | Cypress Semiconductor | Check for Price | OT PLD, 10ns, PAL-Type, BICMOS, CQCC20 | TIBPAL16R4-10MFKB vs PAL16R4-10LMB |
Part Details for TIBPAL16R4-10MFKB by Texas Instruments
Results Overview of TIBPAL16R4-10MFKB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIBPAL16R4-10MFKB Information
TIBPAL16R4-10MFKB by Texas Instruments is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for TIBPAL16R4-10MFKB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | OT PLD, 12ns, PAL-Type, TTL, CQCC20 | 8303 |
|
RFQ |
US Tariff Estimator: TIBPAL16R4-10MFKB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TIBPAL16R4-10MFKB Part Data Attributes
|
|
TIBPAL16R4-10MFKB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL16R4-10MFKB
Texas Instruments
OT PLD, 12ns, PAL-Type, TTL, CQCC20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Ceramic, Lcc-20 | |
| Pin Count | 20 | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.31.00.55 | |
| Architecture | Pal-Type | |
| Clock Frequency-Max | 52.5 Mhz | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Number of Dedicated Inputs | 8 | |
| Number of I/O Lines | 4 | |
| Number of Inputs | 12 | |
| Number of Outputs | 8 | |
| Number of Product Terms | 64 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 8 Dedicated Inputs, 4 I/O | |
| Output Function | Mixed | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Programmable Logic Type | Ot Pld | |
| Propagation Delay | 12 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 8.89 Mm |
Alternate Parts for TIBPAL16R4-10MFKB
This table gives cross-reference parts and alternative options found for TIBPAL16R4-10MFKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL16R4-10MFKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.