| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TIBPAL22V10AMFKB | Texas Instruments | Check for Price | OT PLD, 30ns, PAL-Type, TTL, CQCC28 | TIBPAL22V10AMFK vs TIBPAL22V10AMFKB |
| AMPAL22V10ALE | AMD | Check for Price | OT PLD, 30ns, PAL-Type, TTL, CQCC28 | TIBPAL22V10AMFK vs AMPAL22V10ALE |
| AMPAL22V10A/B3C | AMD | Check for Price | OT PLD, 30ns, PAL-Type, TTL, CQCC28 | TIBPAL22V10AMFK vs AMPAL22V10A/B3C |
| 5962-86053013X | AMD | Check for Price | OT PLD, 30ns, TTL, CQCC28 | TIBPAL22V10AMFK vs 5962-86053013X |
| AMPAL22V10ALC | AMD | Check for Price | OT PLD, 25ns, PAL-Type, TTL, CQCC28 | TIBPAL22V10AMFK vs AMPAL22V10ALC |
| AMPAL22V10A/B3A | AMD | Check for Price | OT PLD, 30ns, PAL-Type, TTL, CQCC28 | TIBPAL22V10AMFK vs AMPAL22V10A/B3A |
| 5962-86053013X | Texas Instruments | Check for Price | OT PLD, 30ns, TTL, CQCC28 | TIBPAL22V10AMFK vs 5962-86053013X |
Part Details for TIBPAL22V10AMFK by Texas Instruments
Results Overview of TIBPAL22V10AMFK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIBPAL22V10AMFK Information
TIBPAL22V10AMFK by Texas Instruments is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
US Tariff Estimator: TIBPAL22V10AMFK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TIBPAL22V10AMFK Part Data Attributes
|
|
TIBPAL22V10AMFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL22V10AMFK
Texas Instruments
OT PLD, 30ns, PAL-Type, TTL, CQCC28
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Ceramic, Lcc-28 | |
| Pin Count | 28 | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.31.00.55 | |
| Additional Feature | Pal With Macrocells; 10 Macrocells; 1 External Clock; Shared Input/Clock | |
| Architecture | Pal-Type | |
| Clock Frequency-Max | 22 Mhz | |
| JESD-30 Code | S-CQCC-N28 | |
| Length | 11.43 Mm | |
| Number of Dedicated Inputs | 11 | |
| Number of I/O Lines | 10 | |
| Number of Inputs | 22 | |
| Number of Outputs | 10 | |
| Number of Product Terms | 132 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 11 Dedicated Inputs, 10 I/O | |
| Output Function | Macrocell | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC28,.45SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Programmable Logic Type | Ot Pld | |
| Propagation Delay | 30 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 11.43 Mm |
Alternate Parts for TIBPAL22V10AMFK
This table gives cross-reference parts and alternative options found for TIBPAL22V10AMFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL22V10AMFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.