Part Details for TIBPALR19R6MFKB by Texas Instruments
Results Overview of TIBPALR19R6MFKB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIBPALR19R6MFKB Information
TIBPALR19R6MFKB by Texas Instruments is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for TIBPALR19R6MFKB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | OT PLD, PAL-Type, TTL, CQCC28 | 7929 |
|
RFQ |
US Tariff Estimator: TIBPALR19R6MFKB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TIBPALR19R6MFKB
TIBPALR19R6MFKB Part Data Attributes
|
|
TIBPALR19R6MFKB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPALR19R6MFKB
Texas Instruments
OT PLD, PAL-Type, TTL, CQCC28
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.31.00.55 | |
| Architecture | Pal-Type | |
| JESD-30 Code | S-XQCC-N28 | |
| Number of Inputs | 19 | |
| Number of Outputs | 8 | |
| Number of Product Terms | 64 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Function | Registered | |
| Package Body Material | Ceramic | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC28,.45SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Programmable Logic Type | Ot Pld | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for TIBPALR19R6MFKB
This table gives cross-reference parts and alternative options found for TIBPALR19R6MFKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPALR19R6MFKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TIBPALT19R6MFK | Texas Instruments | Check for Price | OT PLD, 30ns, PAL-Type, TTL, CQCC28 | TIBPALR19R6MFKB vs TIBPALT19R6MFK |
| TIBPALR19R8MFK | Texas Instruments | Check for Price | OT PLD, 30ns, PAL-Type, TTL, CQCC28 | TIBPALR19R6MFKB vs TIBPALR19R8MFK |
| TIBPALR19R6MFK | Texas Instruments | Check for Price | OT PLD, 30ns, PAL-Type, TTL, CQCC28 | TIBPALR19R6MFKB vs TIBPALR19R6MFK |
| TIBPALT19R4MFK | Texas Instruments | Check for Price | OT PLD, 30ns, PAL-Type, TTL, CQCC28 | TIBPALR19R6MFKB vs TIBPALT19R4MFK |
| TIBPALT19R4MFKB | Texas Instruments | Check for Price | OT PLD, PAL-Type, TTL, CQCC28 | TIBPALR19R6MFKB vs TIBPALT19R4MFKB |
| TIBPALT19R8MFKB | Texas Instruments | Check for Price | OT PLD, PAL-Type, TTL, CQCC28 | TIBPALR19R6MFKB vs TIBPALT19R8MFKB |
| TIBPALR19R8MFKB | Texas Instruments | Check for Price | OT PLD, PAL-Type, TTL, CQCC28 | TIBPALR19R6MFKB vs TIBPALR19R8MFKB |