Datasheets
TIC39D by: Texas Instruments

Silicon Controlled Rectifier, 2A I(T)RMS, 2mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-39

Part Details for TIC39D by Texas Instruments

Results Overview of TIC39D by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

TIC39D Information

TIC39D by Texas Instruments is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.

Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.

Price & Stock for TIC39D

Part # Distributor Description Stock Price Buy
Vyrian Silicon Controlled Rectifier, 2A I(T)RMS, 2A I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-39 7806
RFQ

US Tariff Estimator: TIC39D by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TIC39D
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TIC39D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TIC39D Part Data Attributes

TIC39D Texas Instruments
Buy Now Datasheet
Compare Parts:
TIC39D Texas Instruments Silicon Controlled Rectifier, 2A I(T)RMS, 2mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-39
Part Life Cycle Code Obsolete
ECCN Code EAR99
HTS Code 8541.30.00.80
Case Connection Anode
Configuration Single
Critical Rate of Rise of Off-State Voltage-Min 5 V/Us
DC Gate Trigger Current-Max 0.2 Ma
DC Gate Trigger Voltage-Max 1 V
Holding Current-Max 5 Ma
JEDEC-95 Code TO-39
JESD-30 Code O-MBCY-W3
Leakage Current-Max 1 Ma
Non-Repetitive Pk On-state Cur 20 A
Number of Elements 1
Number of Terminals 3
On-state Current-Max 2000 A
Operating Temperature-Max 140 °C
Operating Temperature-Min -40 °C
Package Body Material Metal
Package Shape Round
Package Style Cylindrical
Qualification Status Not Qualified
RMS On-state Current-Max 2 A
Repetitive Peak Off-state Voltage 400 V
Repetitive Peak Reverse Voltage 400 V
Surface Mount No
Terminal Form Wire
Terminal Position Bottom
Trigger Device Type Scr

Alternate Parts for TIC39D

This table gives cross-reference parts and alternative options found for TIC39D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIC39D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
2N6240 onsemi Check for Price Silicon Controlled Rectifier, 4.082A I(T)RMS, 1.6mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-225AA TIC39D vs 2N6240
Part Number Manufacturer Composite Price Description Compare
MCR708AG Littelfuse Inc $0.5157 Silicon Controlled Rectifier, 4A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element TIC39D vs MCR708AG
2N6606 Central Semiconductor Corp Check for Price Silicon Controlled Rectifier, 1.6A I(T)RMS, 0.275mA I(T), 60V V(DRM), 60V V(RRM), 1 Element, TO-18 TIC39D vs 2N6606
2N4170 Central Semiconductor Corp Check for Price Silicon Controlled Rectifier, 8A I(T)RMS, 8mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-64 TIC39D vs 2N4170
S2010F1 Littelfuse Inc Check for Price Silicon Controlled Rectifier, 10A I(T)RMS, 8mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-202 TIC39D vs S2010F1
2N3669 Advanced Semiconductor Inc Check for Price Silicon Controlled Rectifier, 12.5A I(T)RMS, 8A I(T), 200V V(DRM), 1 Element, TO-3 TIC39D vs 2N3669
SF5D41 Toshiba America Electronic Components Check for Price Silicon Controlled Rectifier, 7.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-220AB TIC39D vs SF5D41
BT258S-500R NXP Semiconductors Check for Price Silicon Controlled Rectifier, 8 A, 500 V, SCR TIC39D vs BT258S-500R
2N1874 Semitronics Corp Check for Price Silicon Controlled Rectifier, 1.25A I(T)RMS, 1.25A I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-5 TIC39D vs 2N1874
BT152-600R Philips Semiconductors Check for Price Silicon Controlled Rectifier, 13A I(T), 600V V(DRM) TIC39D vs BT152-600R
2N1872E3 Microsemi Corporation (now Microchip) Check for Price Silicon Controlled Rectifier, 1.9625A I(T)RMS, 100V V(RRM), 1 Element TIC39D vs 2N1872E3
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TIC39D by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TIC39D by Texas Instruments

Select Manufacturer
Which Manufacturer of TIC39D would you like to use for your alert(s)?
  • Please alert me when TIC39D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TIC39D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TIC39D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TIC39D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TIC39D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TIC39D by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: