| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD107 | Unitrode Corporation | Check for Price | Silicon Controlled Rectifier, 2.512A I(T)RMS, 1.6mA I(T), 60V V(DRM), 60V V(RRM), 1 Element, TO-205AD | TIC39F vs AD107 |
| AD114E3 | Microsemi Corporation (now Microchip) | Check for Price | Silicon Controlled Rectifier, 2.512A I(T)RMS, 60V V(DRM), 60V V(RRM), 1 Element, TO-39 | TIC39F vs AD114E3 |
| TIC39Y | Texas Instruments | Check for Price | Silicon Controlled Rectifier, 2A I(T)RMS, 2mA I(T), 30V V(DRM), 30V V(RRM), 1 Element, TO-39 | TIC39F vs TIC39Y |
| AD114 | Unitrode Corporation | Check for Price | Silicon Controlled Rectifier, 2.512A I(T)RMS, 1.6mA I(T), 60V V(DRM), 60V V(RRM), 1 Element, TO-205AD | TIC39F vs AD114 |
| AD100E3 | Microsemi Corporation (now Microchip) | Check for Price | Silicon Controlled Rectifier, 2.512A I(T)RMS, 60V V(DRM), 60V V(RRM), 1 Element, TO-39 | TIC39F vs AD100E3 |
Part Details for TIC39F by Texas Instruments
Results Overview of TIC39F by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIC39F Information
TIC39F by Texas Instruments is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for TIC39F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Silicon Controlled Rectifier, 2A I(T)RMS, 2A I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-39 | 6317 |
|
RFQ |
US Tariff Estimator: TIC39F by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TIC39F Part Data Attributes
|
|
TIC39F
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIC39F
Texas Instruments
Silicon Controlled Rectifier, 2A I(T)RMS, 2mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-39
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Case Connection | Anode | |
| Configuration | Single | |
| Critical Rate of Rise of Off-State Voltage-Min | 5 V/Us | |
| DC Gate Trigger Current-Max | 0.2 Ma | |
| DC Gate Trigger Voltage-Max | 1 V | |
| Holding Current-Max | 5 Ma | |
| JEDEC-95 Code | TO-39 | |
| JESD-30 Code | O-MBCY-W3 | |
| Leakage Current-Max | 1 Ma | |
| Non-Repetitive Pk On-state Cur | 20 A | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| On-state Current-Max | 2000 A | |
| Operating Temperature-Max | 140 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| RMS On-state Current-Max | 2 A | |
| Repetitive Peak Off-state Voltage | 50 V | |
| Repetitive Peak Reverse Voltage | 50 V | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Trigger Device Type | Scr |
Alternate Parts for TIC39F
This table gives cross-reference parts and alternative options found for TIC39F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIC39F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.