Part Details for TIED98 by Texas Instruments
Results Overview of TIED98 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
TIED98 Information
TIED98 by Texas Instruments is a Photo Diode.
Photo Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
TIED98 Part Data Attributes
|
|
TIED98
Texas Instruments
Buy Now
|
Compare Parts:
TIED98
Texas Instruments
Photo Diode
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | 3A001.a.2.b | |
| Dark Current-Max | 10 Na | |
| Mounting Feature | Through Hole Mount | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -60 °C | |
| Response Time-Max | 4.5e-8 S | |
| Reverse Voltage-Max | 50 V | |
| Semiconductor Material | Silicon | |
| Surface Mount | No |