Part Details for TIL111 by QT Optoelectronics
Results Overview of TIL111 by QT Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL111 Information
TIL111 by QT Optoelectronics is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL111
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 250 |
|
RFQ | ||
|
|
Quest Components | NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,1.5KV ISOLATION,DIP | 200 |
|
$0.3000 / $1.0000 | Buy Now |
US Tariff Estimator: TIL111 by QT Optoelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TIL111
TIL111 Part Data Attributes
|
|
TIL111
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
TIL111
QT Optoelectronics
Transistor Output Optocoupler, 1-Element, 5300V Isolation
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Package Description | Dip-6 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8541.49.80.00 | |
| Additional Feature | Ul Recognized | |
| Coll-Emtr Bkdn Voltage-Min | 30 V | |
| Configuration | Single | |
| Current Transfer Ratio-Nom | 43.75% | |
| Dark Current-Max | 50 Na | |
| Forward Current-Max | 0.1 A | |
| Isolation Voltage-Max | 5300 V | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Transistor Output Optocoupler | |
| Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for TIL111
This table gives cross-reference parts and alternative options found for TIL111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TIL111 | Isocom Components | $0.2301 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | TIL111 vs TIL111 |