Part Details for TIL114 by Isocom Components
Results Overview of TIL114 by Isocom Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL114 Information
TIL114 by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL114
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58-TIL114-ND
|
DigiKey | OPTOISO 5.3KV TRANS W/BASE 6-DIP Min Qty: 1040 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2108 | Buy Now |
|
DISTI #
90974561
|
Verical | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP RoHS: Compliant Min Qty: 1040 Package Multiple: 65 | Americas - 39975 |
|
$0.1599 / $0.1880 | Buy Now |
|
DISTI #
90974561
|
Verical | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP COO: Thailand RoHS: Compliant Min Qty: 1040 Package Multiple: 65 | Americas - 39975 |
|
$0.1599 / $0.1880 | Buy Now |
|
DISTI #
TIL114
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5.3kV, Uce: 30V Min Qty: 1 | 0 |
|
$0.1470 / $0.6800 | RFQ |
|
|
NAC | Transistor Output Optocoupler,1-Element,3500VIsolation RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube | 0 |
|
$0.1408 / $0.2090 | Buy Now |
|
DISTI #
90974561
|
Verical | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP COO: Thailand RoHS: Compliant Min Qty: 1040 Package Multiple: 65 | Americas - 39975 |
|
$0.1599 / $0.1880 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 2598 |
|
RFQ | |
|
|
Perfect Parts Corporation | 22830 |
|
RFQ | ||
|
|
Utmel Electronic | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP | 0 |
|
RFQ |
US Tariff Estimator: TIL114 by Isocom Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TIL114
TIL114 Part Data Attributes
|
|
TIL114
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TIL114
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Plastic, Dip-6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.40.80.00 | |
| Additional Feature | Ul Recognized | |
| Coll-Emtr Bkdn Voltage-Min | 30 V | |
| Configuration | Single | |
| Current Transfer Ratio-Min | 20% | |
| Current Transfer Ratio-Nom | 20% | |
| Dark Current-Max | 50 Na | |
| Forward Current-Max | 0.06 A | |
| Forward Voltage-Max | 1.4 V | |
| Isolation Voltage-Max | 5300 V | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole Mount | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Transistor Output Optocoupler | |
| Power Dissipation-Max | 0.16 W | |
| Response Time-Max | 0.00001 S | |
| Surface Mount | No | |
| Terminal Finish | Tin |
TIL114 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for TIL114 is -20°C to +40°C, with a relative humidity of 60% or less.
-
Yes, TIL114 is suitable for high-reliability applications due to its hermetically sealed package and high-quality materials, which ensure a low failure rate and long lifespan.
-
To prevent electrostatic discharge (ESD) damage, handle TIL114 with ESD-protective equipment, such as wrist straps, mats, and bags. Avoid touching the device's pins or leads, and ensure that the device is properly grounded during assembly and testing.
-
The maximum power dissipation for TIL114 is 250 mW, which is the maximum power that the device can safely dissipate without overheating or suffering damage.
-
Yes, TIL114 is designed to operate in high-temperature environments, with an operating temperature range of -40°C to +125°C. However, the device's performance and lifespan may be affected at extreme temperatures.