Part Details for TIL117G by Isocom Components
Results Overview of TIL117G by Isocom Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL117G Information
TIL117G by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL117G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58-TIL117G-ND
|
DigiKey | OPTOISO 5.3KV TRANS W/BASE 6-DIP Min Qty: 1040 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2275 | Buy Now |
|
|
Onlinecomponents.com | 6 Pin Transistor Detector, Single Optocoupler COO: Thailand RoHS: Compliant | 0 |
|
$0.1263 / $0.2308 | Buy Now |
|
DISTI #
90974396
|
Verical | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP RoHS: Compliant Min Qty: 1040 Package Multiple: 65 | Americas - 99970 |
|
$0.1744 / $0.2051 | Buy Now |
|
DISTI #
90974396
|
Verical | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP COO: Thailand RoHS: Compliant Min Qty: 1040 Package Multiple: 65 | Americas - 99970 |
|
$0.1744 / $0.2051 | Buy Now |
|
DISTI #
TIL117G
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5.3kV, Uce: 30V Min Qty: 1 | 0 |
|
$0.1610 / $0.7420 | RFQ |
|
|
NAC | Transistor Output Optocoupler,1-Element,5300VIsolation RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube | 0 |
|
$0.1536 / $0.2280 | Buy Now |
|
DISTI #
90974396
|
Verical | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP COO: Thailand RoHS: Compliant Min Qty: 1040 Package Multiple: 65 | Americas - 99970 |
|
$0.1744 / $0.2051 | Buy Now |
|
|
Perfect Parts Corporation | 22830 |
|
RFQ | ||
|
|
Utmel Electronic | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP | 0 |
|
RFQ |
US Tariff Estimator: TIL117G by Isocom Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TIL117G
TIL117G Part Data Attributes
|
|
TIL117G
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TIL117G
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Plastic, Dip-6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.40.80.00 | |
| Additional Feature | Ul Recognized | |
| Coll-Emtr Bkdn Voltage-Min | 30 V | |
| Configuration | Single | |
| Current Transfer Ratio-Min | 50% | |
| Current Transfer Ratio-Nom | 50% | |
| Dark Current-Max | 50 Na | |
| Forward Current-Max | 0.06 A | |
| Forward Voltage-Max | 1.4 V | |
| Isolation Voltage-Max | 5300 V | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole Mount | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Transistor Output Optocoupler | |
| Power Dissipation-Max | 0.16 W | |
| Response Time-Max | 0.00001 S | |
| Surface Mount | No | |
| Terminal Finish | Tin |