Part Details for TIL119 by Isocom Components
Results Overview of TIL119 by Isocom Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL119 Information
TIL119 by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL119
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58-TIL119-ND
|
DigiKey | OPTOISOLTR 5.3KV 1CH DARL 6-DIP Min Qty: 2080 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3214 | Buy Now |
|
|
Onlinecomponents.com | 6 Pin Non-base Lead Darlington Output, Single Optocoupler COO: Thailand RoHS: Compliant | 0 |
|
$0.2125 / $0.3654 | Buy Now |
|
DISTI #
90974085
|
Verical | DC-IN 1-CH Darlington DC-OUT 6-Pin PDIP RoHS: Compliant Min Qty: 2080 Package Multiple: 65 | Americas - 99970 |
|
$0.2761 / $0.3248 | Buy Now |
|
DISTI #
90974085
|
Verical | DC-IN 1-CH Darlington DC-OUT 6-Pin PDIP COO: Thailand RoHS: Compliant Min Qty: 2080 Package Multiple: 65 | Americas - 99970 |
|
$0.2761 / $0.3248 | Buy Now |
|
DISTI #
TIL119
|
TME | Optocoupler, THT, Ch: 1, OUT: Darlington, Uinsul: 5.3kV, Uce: 30V Min Qty: 1 | 0 |
|
$0.2540 / $1.0800 | RFQ |
|
|
NAC | TIL119 Series 7500 V 170 mW Opto Coupler Isolator PhotoDarlington Output - DIP-6 RoHS: Compliant Min Qty: 2080 Package Multiple: 65 Container: Tube | 0 |
|
$0.2432 / $0.3610 | Buy Now |
|
DISTI #
90974085
|
Verical | DC-IN 1-CH Darlington DC-OUT 6-Pin PDIP COO: Thailand RoHS: Compliant Min Qty: 2080 Package Multiple: 65 | Americas - 99970 |
|
$0.2761 / $0.3248 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$0.5000 / $0.7700 | Buy Now |
|
|
Perfect Parts Corporation | 22830 |
|
RFQ |
US Tariff Estimator: TIL119 by Isocom Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TIL119
TIL119 Part Data Attributes
|
|
TIL119
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TIL119
Isocom Components
Darlington Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant, Plastic, Dip-6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.40.80.00 | |
| Additional Feature | Ul Recognized | |
| Coll-Emtr Bkdn Voltage-Min | 30 V | |
| Configuration | Single | |
| Current Transfer Ratio-Min | 1600% | |
| Current Transfer Ratio-Nom | 300% | |
| Dark Current-Max | 100 Na | |
| Forward Current-Max | 0.06 A | |
| Forward Voltage-Max | 1.5 V | |
| Isolation Voltage-Max | 5300 V | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole Mount | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Darlington Output Optocoupler | |
| Power Dissipation-Max | 0.25 W | |
| Response Time-Max | 0.0003 S | |
| Surface Mount | No | |
| Terminal Finish | Tin |
TIL119 Frequently Asked Questions (FAQ)
-
The recommended storage condition for TIL119 is in a dry, dark place at a temperature range of 10°C to 30°C and humidity below 60%.
-
TIL119 is an ESD-sensitive device. Handle it with an anti-static wrist strap, mat, or workstation, and avoid touching the pins or leads.
-
The maximum power dissipation for TIL119 is 250mW. Ensure that the device is operated within this limit to prevent overheating and damage.
-
Yes, TIL119 is designed to withstand moderate vibration. However, it's recommended to secure the device properly to prevent mechanical stress and ensure reliable operation.
-
Use a soldering iron with a temperature of 250°C to 260°C, and ensure the soldering time is within 3 seconds to prevent thermal damage.