Part Details for TIL119X by Isocom Components
Results Overview of TIL119X by Isocom Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL119X Information
TIL119X by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL119X
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58-TIL119X-ND
|
DigiKey | OPTOISOLTR 5.3KV 1CH DARL 6-DIP Min Qty: 1 Lead time: 9 Weeks Container: Tube |
1948 In Stock |
|
$0.2729 / $0.8500 | Buy Now |
|
|
Onlinecomponents.com | 6 Pin Non-base Lead Darlington Output, Single Optocoupler COO: Thailand RoHS: Compliant | 0 |
|
$0.2125 / $0.3654 | Buy Now |
|
DISTI #
90974357
|
Verical | TIL119X Min Qty: 2080 Package Multiple: 65 | Americas - 99970 |
|
$0.2761 / $0.3248 | Buy Now |
|
DISTI #
90974357
|
Verical | TIL119X COO: Thailand Min Qty: 2080 Package Multiple: 65 | Americas - 99970 |
|
$0.2761 / $0.3248 | Buy Now |
|
DISTI #
TIL119X
|
TME | Optocoupler, THT, Ch: 1, OUT: Darlington, DIP6, 1.2VDC Min Qty: 1 | 0 |
|
$0.2540 / $1.0800 | RFQ |
|
|
NAC | 6 Pin Non-base Lead Darlington Output, Single Optocoupler RoHS: Compliant Package Multiple: 1 Container: Tube | 0 |
|
$0.2432 / $0.3610 | Buy Now |
|
DISTI #
90974357
|
Verical | TIL119X COO: Thailand Min Qty: 2080 Package Multiple: 65 | Americas - 99970 |
|
$0.2761 / $0.3248 | Buy Now |