Part Details for TIL123 by Texas Instruments
Results Overview of TIL123 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL123 Information
TIL123 by Texas Instruments is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: TIL123 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TIL123 Part Data Attributes
|
|
TIL123
Texas Instruments
Buy Now
|
Compare Parts:
TIL123
Texas Instruments
Transistor Output Optocoupler, 2-Element, 1500V Isolation
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | 3A001.a.2.a | |
| HTS Code | 8541.40.80.00 | |
| Current Transfer Ratio-Min | 60% | |
| Forward Current-Max | 0.1 A | |
| Forward Voltage-Max | 1.5 V | |
| Isolation Voltage-Max | 1500 V | |
| Mounting Feature | Through Hole Mount | |
| Number of Elements | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Power Dissipation-Max | 0.4 W | |
| Response Time-Max | 0.000002 S | |
| Surface Mount | No |