Part Details for TIL134 by Texas Instruments
Results Overview of TIL134 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL134 Information
TIL134 by Texas Instruments is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL134
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Infrared LED, 930nm | 5971 |
|
RFQ |
US Tariff Estimator: TIL134 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TIL134 Part Data Attributes
|
|
TIL134
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIL134
Texas Instruments
Infrared LED, 12-Element, 930nm
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | 3A001.a.2.b | |
| HTS Code | 8541.40.20.00 | |
| Color@Wavelength | Infrared | |
| Configuration | Separate, 12 Elements | |
| Forward Current-Max | 0.1 A | |
| Forward Voltage-Max | 1.5 V | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 12 | |
| Number of LEDs in Array | 12 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| Optoelectronic Device Type | Infrared Led | |
| Peak Wavelength | 930 Nm | |
| Reverse Voltage-Max | 2 V | |
| Semiconductor Material | Gaas | |
| Shape | Round | |
| Spectral Bandwidth | 50 M | |
| Surface Mount | Yes | |
| Viewing Angle | 35 Deg |