Part Details for TIL148 by Texas Instruments
Results Overview of TIL148 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL148 Information
TIL148 by Texas Instruments is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL148
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Optoelectronic Device | 7204 |
|
RFQ |
US Tariff Estimator: TIL148 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TIL148 Part Data Attributes
|
|
TIL148
Texas Instruments
Buy Now
|
Compare Parts:
TIL148
Texas Instruments
Optoelectronic Device
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8541.40.80.00 | |
| Forward Current-Max | 0.1 A | |
| Gap Size | 2.54 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Elements | 1 | |
| On-State Voltage-Max | 30 V | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Circuit Type | Transistor | |
| Response Time-Max | 0.000005 S | |
| Surface Mount | No |