| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLP531(YG-TP5) | Toshiba America Electronic Components | Check for Price | Transistor Output Optocoupler, 1-Element, 2500V Isolation | TIL181 vs TLP531(YG-TP5) |
| ILQ66-3 | Vishay Semiconductors | Check for Price | Darlington Output Optocoupler, 4-Element, 5300V Isolation | TIL181 vs ILQ66-3 |
| PS2503-4 | California Eastern Laboratories (CEL) | Check for Price | Transistor Output Optocoupler, 4-Element, 5000V Isolation | TIL181 vs PS2503-4 |
| WPPC-D11064CA-TRU | World Products Inc | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation | TIL181 vs WPPC-D11064CA-TRU |
| WPPC-D11066AH | World Products Inc | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation | TIL181 vs WPPC-D11066AH |
| TLP631(GR) | Toshiba America Electronic Components | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation | TIL181 vs TLP631(GR) |
| PS2562L2-1-A | NEC Electronics Group | Check for Price | Darlington Output Optocoupler, 1-Element, 5000V Isolation | TIL181 vs PS2562L2-1-A |
| WPPC-D11064CA-TLD | World Products Inc | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation | TIL181 vs WPPC-D11064CA-TLD |
| TCET1113G | Vishay Semiconductors | Check for Price | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, PLASTIC, DIP-4 | TIL181 vs TCET1113G |
| WPPC-D11064SC | World Products Inc | Check for Price | Transistor Output Optocoupler, 1-Element, 3750V Isolation | TIL181 vs WPPC-D11064SC |
Part Details for TIL181 by Texas Instruments
Results Overview of TIL181 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL181 Information
TIL181 by Texas Instruments is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL181
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,3.5KV ISOLATION,DIP | 10 |
|
$2.2500 / $4.5000 | Buy Now |
|
|
Quest Components | NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,3.5KV ISOLATION,DIP | 7 |
|
$3.3000 / $4.5000 | Buy Now |
|
|
Vyrian | Transistor Output Optocoupler, 1-Element, 2500V Isolation | 4963 |
|
RFQ |
US Tariff Estimator: TIL181 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TIL181 Part Data Attributes
|
|
TIL181
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIL181
Texas Instruments
Transistor Output Optocoupler, 1-Element, 2500V Isolation
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Dip-6 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8541.40.80.00 | |
| Additional Feature | Ttl Compatible, Ul Recognized | |
| Coll-Emtr Bkdn Voltage-Min | 30 V | |
| Configuration | Single | |
| Current Transfer Ratio-Min | 50% | |
| Dark Current-Max | 50 Na | |
| Forward Current-Max | 0.1 A | |
| Forward Voltage-Max | 1.4 V | |
| Isolation Voltage-Max | 2500 V | |
| Mounting Feature | Through Hole Mount | |
| Number of Elements | 1 | |
| Optoelectronic Device Type | Transistor Output Optocoupler | |
| Power Dissipation-Max | 0.25 W | |
| Response Time-Max | 0.00001 S | |
| Surface Mount | No |
Alternate Parts for TIL181
This table gives cross-reference parts and alternative options found for TIL181. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL181, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.