Part Details for TIL191BG by Isocom Components
Results Overview of TIL191BG by Isocom Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL191BG Information
TIL191BG by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL191BG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58-TIL191BG-ND
|
DigiKey | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP Min Qty: 2000 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.1741 | Buy Now |
|
|
Onlinecomponents.com | 4 Pin Transistor Output, Single Optocoupler COO: Thailand RoHS: Compliant | 0 |
|
$0.1000 / $0.1827 | Buy Now |
|
DISTI #
90974560
|
Verical | TIL191BG Min Qty: 2000 Package Multiple: 100 | Americas - 100000 |
|
$0.1302 / $0.1624 | Buy Now |
|
DISTI #
90974560
|
Verical | TIL191BG COO: Thailand Min Qty: 2000 Package Multiple: 100 | Americas - 100000 |
|
$0.1302 / $0.1624 | Buy Now |
|
DISTI #
TIL191BG
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, CTR@If: 100%@5mA, DIP4 Min Qty: 1 | 0 |
|
$0.1280 / $0.5870 | RFQ |
|
|
NAC | 4 Pin Transistor Output, Single Optocoupler RoHS: Compliant Package Multiple: 1 Container: Tube | 0 |
|
$0.1216 / $0.1805 | Buy Now |
|
DISTI #
90974560
|
Verical | TIL191BG COO: Thailand Min Qty: 2000 Package Multiple: 100 | Americas - 100000 |
|
$0.1302 / $0.1624 | Buy Now |
|
|
Utmel Electronic | https://www.utmel.com/productdetail/isocomcomponents-til191bg-64021861 | 0 |
|
RFQ |
US Tariff Estimator: TIL191BG by Isocom Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TIL191BG
TIL191BG Part Data Attributes
|
|
TIL191BG
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TIL191BG
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.40.80.00 | |
| Additional Feature | Ul Recognized | |
| Coll-Emtr Bkdn Voltage-Min | 35 V | |
| Configuration | Single | |
| Current Transfer Ratio-Min | 100% | |
| Current Transfer Ratio-Nom | 100% | |
| Dark Current-Max | 100 Na | |
| Forward Current-Max | 0.05 A | |
| Forward Voltage-Max | 1.4 V | |
| Isolation Voltage-Max | 5300 V | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole Mount | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Transistor Output Optocoupler | |
| Power Dissipation-Max | 0.15 W | |
| Surface Mount | No | |
| Terminal Finish | Tin |