Part Details for TIL191XSM by Isocom Components
Results Overview of TIL191XSM by Isocom Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL191XSM Information
TIL191XSM by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL191XSM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58-TIL191XSM-ND
|
DigiKey | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD Min Qty: 1 Lead time: 4 Weeks Container: Tube |
100 In Stock |
|
$0.1435 / $0.4900 | Buy Now |
|
|
Onlinecomponents.com | 4 Pin Transistor Output, Single Optocoupler COO: Thailand RoHS: Compliant | 0 |
|
$0.1000 / $0.1827 | Buy Now |
|
DISTI #
90974112
|
Verical | TIL191XSM Min Qty: 2000 Package Multiple: 100 | Americas - 100000 |
|
$0.1302 / $0.1624 | Buy Now |
|
DISTI #
90974112
|
Verical | TIL191XSM COO: Thailand Min Qty: 2000 Package Multiple: 100 | Americas - 100000 |
|
$0.1302 / $0.1624 | Buy Now |
|
DISTI #
TIL191XSM
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, CTR@If: 20%@5mA, 1.2VDC Min Qty: 1 | 0 |
|
$0.1280 / $0.5870 | RFQ |
|
|
NAC | 4 Pin Transistor Output, Single Optocoupler RoHS: Compliant Package Multiple: 1 Container: Tube | 0 |
|
$0.1216 / $0.1805 | Buy Now |
|
DISTI #
90974112
|
Verical | TIL191XSM COO: Thailand Min Qty: 2000 Package Multiple: 100 | Americas - 100000 |
|
$0.1302 / $0.1624 | Buy Now |
US Tariff Estimator: TIL191XSM by Isocom Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TIL191XSM
TIL191XSM Part Data Attributes
|
|
TIL191XSM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TIL191XSM
Isocom Components
Transistor Output Optocoupler,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.40.80.00 | |
| JESD-609 Code | e3 | |
| Optoelectronic Device Type | Transistor Output Optocoupler | |
| Terminal Finish | Tin |