Part Details for TIL193XG by Isocom Components
Results Overview of TIL193XG by Isocom Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL193XG Information
TIL193XG by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL193XG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58-TIL193XG-ND
|
DigiKey | OPTOISO 5.3KV 4CH TRANS 16-DIP Min Qty: 1 Container: Tube |
25 Tube |
|
$1.0960 / $1.7300 | Buy Now |
|
DISTI #
TIL193XG
|
TME | Optocoupler, THT, Ch: 4, OUT: transistor, 5kV, CTR@If: 20%@5mA, tube Min Qty: 1 | 0 |
|
$0.6190 / $2.0000 | RFQ |
|
|
NAC | 16 Pin Transistor Detector, Quad Optocoupler RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Container: Tube | 0 |
|
$0.5850 / $1.7100 | Buy Now |
US Tariff Estimator: TIL193XG by Isocom Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.