There are no models available for this part yet.
Overview of TIL194 by Isocom LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for TIL194 by Isocom LTD
Part Data Attributes for TIL194 by Isocom LTD
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ISOCOM LTD
|
Package Description
|
PLASTIC, DIP-4
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Coll-Emtr Bkdn Voltage-Min
|
35 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Nom
|
20%
|
Forward Current-Max
|
0.05 A
|
Isolation Voltage-Max
|
5000 V
|
Number of Elements
|
1
|
Optoelectronic Device Type
|
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
Alternate Parts for TIL194
This table gives cross-reference parts and alternative options found for TIL194. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL194, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIL194XSMT&R | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-4 | Isocom Components | TIL194 vs TIL194XSMT&R |
TIL194SM | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-4 | Isocom Components | TIL194 vs TIL194SM |
TIL194 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | Isocom Components | TIL194 vs TIL194 |
TIL194-SMT&R | Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-4 | Isocom Components | TIL194 vs TIL194-SMT&R |
TIL194-SM | Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-4 | Isocom Components | TIL194 vs TIL194-SM |
Related Parts for TIL194
-
TIL193Optocoupler
-
TK12A60WPower Field-Effect Transistors
-
TL3845BDR-8Switching Regulator or Controllers
-
TL081IDE4Operational Amplifiers
-
TL-W5MC2Other Analog ICs
-
EL1517ISLine Driver or Receivers
-
TEA3717DPMotion Control Electronics
-
TL4050B50QDBZTVoltage References
-
TIP32APower Bipolar Transistors