Part Details for TIL196A by Texas Instruments
Overview of TIL196A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Part Details for TIL196A
TIL196A CAD Models
TIL196A Part Data Attributes
|
TIL196A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIL196A
Texas Instruments
16-Pin 4-Channel AC Input Optocoupler 16-PDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 4 | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for TIL196A
This table gives cross-reference parts and alternative options found for TIL196A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL196A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTV829S-TA1 | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8 | Lite-On Semiconductor Corporation | TIL196A vs LTV829S-TA1 |
PS2506L-4 | AC Input-Darlington Output Optocoupler, 4-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-16 | NEC Electronics Group | TIL196A vs PS2506L-4 |
PC844I | AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation, DIP-16 | Sharp Corp | TIL196A vs PC844I |
TIL193A | Transistor Output Optocoupler, 4-Element, 5300V Isolation | Isocom Components | TIL196A vs TIL193A |
TIL193A | Transistor Output Optocoupler, 4-Element, 5000V Isolation, DIP-16 | Isocom LTD | TIL196A vs TIL193A |
PS2501-4-A | DC Input Single, , / | Renesas Electronics Corporation | TIL196A vs PS2501-4-A |
LTV8441S | 4 CHANNEL AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-16 | Lite-On Semiconductor Corporation | TIL196A vs LTV8441S |
PS2501-4 | Transistor Output Optocoupler, 4-Element, 5000V Isolation, PLASTIC, DIP-16 | NEC Compound Semiconductor Devices Ltd | TIL196A vs PS2501-4 |
TIL196A | AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation, PLASTIC, DIP-16 | Isocom Components | TIL196A vs TIL196A |
LTV-8441M | AC Input-Darlington Output Optocoupler, 4-Element, 5000V Isolation, DIP-16 | Lite-On Semiconductor Corporation | TIL196A vs LTV-8441M |