Part Details for LTV829S-TA1 by Lite-On Semiconductor Corporation
Overview of LTV829S-TA1 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTV829S-TA1
LTV829S-TA1 CAD Models
LTV829S-TA1 Part Data Attributes
|
LTV829S-TA1
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV829S-TA1
Lite-On Semiconductor Corporation
2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for LTV829S-TA1
This table gives cross-reference parts and alternative options found for LTV829S-TA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV829S-TA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2501-4 | Transistor Output Optocoupler, 4-Element, 5000V Isolation, PLASTIC, DIP-16 | NEC Electronics Group | LTV829S-TA1 vs PS2501-4 |
LTV8441S | 4 CHANNEL AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-16 | Lite-On Semiconductor Corporation | LTV829S-TA1 vs LTV8441S |
LTV8441 | 4 CHANNEL AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER, DIP-16 | Lite-On Semiconductor Corporation | LTV829S-TA1 vs LTV8441 |
LTV8441M | 4 CHANNEL AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER, DIP-16 | Lite-On Semiconductor Corporation | LTV829S-TA1 vs LTV8441M |