Part Details for TIL196BXSM by Isocom Components
Results Overview of TIL196BXSM by Isocom Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL196BXSM Information
TIL196BXSM by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL196BXSM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58-TIL196BXSM-ND
|
DigiKey | OPTOISO 5.3KV 4CH TRANS 16-SMD Min Qty: 1 Lead time: 4 Weeks Container: Tube |
25 In Stock |
|
$0.7332 / $1.9000 | Buy Now |
|
|
Onlinecomponents.com | 16 Pin AC Input, Quad Optocoupler COO: Thailand RoHS: Compliant | 0 |
|
$0.7130 / $1.0400 | Buy Now |
|
DISTI #
90974551
|
Verical | DC Output Transistor IC RoHS: Compliant Min Qty: 1000 Package Multiple: 25 | Americas - 40000 |
|
$0.7128 / $0.8889 | Buy Now |
|
DISTI #
90974551
|
Verical | DC Output Transistor IC COO: Thailand RoHS: Compliant Min Qty: 1000 Package Multiple: 25 | Americas - 40000 |
|
$0.7128 / $0.8889 | Buy Now |
|
|
NAC | 16 Pin AC Input, Quad Optocoupler RoHS: Compliant Package Multiple: 1 Container: Tube | 0 |
|
$0.6656 / $0.9880 | Buy Now |
|
DISTI #
90974551
|
Verical | DC Output Transistor IC COO: Thailand RoHS: Compliant Min Qty: 1000 Package Multiple: 25 | Americas - 40000 |
|
$0.7128 / $0.8889 | Buy Now |
|
|
Utmel Electronic | https://www.utmel.com/productdetail/isocomcomponents-til196bxsm-62351743 | 0 |
|
RFQ |
US Tariff Estimator: TIL196BXSM by Isocom Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TIL196BXSM
TIL196BXSM Part Data Attributes
|
|
TIL196BXSM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TIL196BXSM
Isocom Components
AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Surface Mount, Plastic Package-16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.40.80.00 | |
| Additional Feature | Ul Recognized, Vde Approved | |
| Coll-Emtr Bkdn Voltage-Min | 35 V | |
| Configuration | Separate, 4 Channels | |
| Current Transfer Ratio-Nom | 100% | |
| Dark Current-Max | 100 Na | |
| Forward Current-Max | 0.05 A | |
| Isolation Voltage-Max | 5300 V | |
| JESD-609 Code | e3 | |
| Number of Elements | 4 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -30 °C | |
| Optoelectronic Device Type | Ac Input-Transistor Output Optocoupler | |
| Terminal Finish | Tin |
Alternate Parts for TIL196BXSM
This table gives cross-reference parts and alternative options found for TIL196BXSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL196BXSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SFH6286-2T | Infineon Technologies AG | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation | TIL196BXSM vs SFH6286-2T |
| PS2506-1-A | NEC Electronics Group | Check for Price | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation | TIL196BXSM vs PS2506-1-A |
| SFH620A-3 | Infineon Technologies AG | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation | TIL196BXSM vs SFH620A-3 |
| PS2532-2 | NEC Electronics Group | Check for Price | Darlington Output Optocoupler, 2-Element, 5000V Isolation | TIL196BXSM vs PS2532-2 |
| SFH628-2 | Siemens | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation | TIL196BXSM vs SFH628-2 |
| TIL194-SMT&R | Isocom Components | Check for Price | Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-4 | TIL196BXSM vs TIL194-SMT&R |
| SFH628A-4-X006 | Siemens | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation | TIL196BXSM vs SFH628A-4-X006 |
| PS2505L-1-A | NEC Electronics America Inc | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-4 | TIL196BXSM vs PS2505L-1-A |
| PS2501L-2 | NEC Compound Semiconductor Devices Ltd | Check for Price | Transistor Output Optocoupler, 2-Element, 5000V Isolation | TIL196BXSM vs PS2501L-2 |
| PS2566-1-A | Renesas Electronics Corporation | Check for Price | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation | TIL196BXSM vs PS2566-1-A |