Part Details for TIL196XSMT&R by Isocom Components
Overview of TIL196XSMT&R by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIL196XSMT&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AM8285
|
Newark | Optocplr, Trans, 4Ch, 5.3Kv, Sm Pdip-16 Rohs Compliant: Yes |Isocom Components 2004 Ltd TIL196XSMT&R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0400 / $2.2700 | Buy Now |
DISTI #
11AM8286
|
Newark | Optocplr, Trans, 4Ch, 5.3Kv, Sm Pdip-16 Rohs Compliant: Yes |Isocom Components 2004 Ltd TIL196XSMT&R RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8090 / $0.9050 | Buy Now |
DISTI #
58-TIL196XSMT&RTR-ND
|
DigiKey | 16PIN AC INPUT, QUAD OPTOCOUPLER Min Qty: 1500 Lead time: 3 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7789 / $0.8862 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2250 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.7800 | Buy Now |
|
NAC | 16 Pin AC Input, Quad Optocoupler RoHS: Compliant Min Qty: 1500 Package Multiple: 750 | 0 |
|
$0.7680 / $1.1400 | Buy Now |
Part Details for TIL196XSMT&R
TIL196XSMT&R CAD Models
TIL196XSMT&R Part Data Attributes
|
TIL196XSMT&R
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TIL196XSMT&R
Isocom Components
AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | SURFACE MOUNT, PLASTIC PACKAGE-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |
Alternate Parts for TIL196XSMT&R
This table gives cross-reference parts and alternative options found for TIL196XSMT&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL196XSMT&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH6286-2T | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation | Infineon Technologies AG | TIL196XSMT&R vs SFH6286-2T |
H11AA2 | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Everlight Electronics Co Ltd | TIL196XSMT&R vs H11AA2 |
H11AA4V | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Motorola Mobility LLC | TIL196XSMT&R vs H11AA4V |
TLP626-2 | Optocoupler - Transistor Output, 2 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-10C4, DIP-8 | Toshiba America Electronic Components | TIL196XSMT&R vs TLP626-2 |
H11AA1V | AC Input-Transistor Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, DIP-6 | Motorola Semiconductor Products | TIL196XSMT&R vs H11AA1V |
PS2505L-1 | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, GULLWING, PLASTIC, DIP-4 | NEC Electronics Group | TIL196XSMT&R vs PS2505L-1 |
TLP624-4 | Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-16 | Toshiba America Electronic Components | TIL196XSMT&R vs TLP624-4 |
ILD30 | Darlington Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Siemens | TIL196XSMT&R vs ILD30 |
PS2565-1 | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-4 | Renesas Electronics Corporation | TIL196XSMT&R vs PS2565-1 |
TIL196X | AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation, PLASTIC, DIP-16 | Isocom Components | TIL196XSMT&R vs TIL196X |