| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TIL198 | Isocom Components | $0.6337 | Darlington Output Optocoupler, 2-Element, 5300V Isolation | TIL198 vs TIL198 |
| LTV-824S-TA | Lite-On Semiconductor Corporation | Check for Price | AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation | TIL198 vs LTV-824S-TA |
| PS2562-2 | NEC Electronics Group | Check for Price | Darlington Output Optocoupler, 2-Element, 5000V Isolation | TIL198 vs PS2562-2 |
| PC825 | Sharp Corp | Check for Price | Darlington Output Optocoupler, 2-Element, 5000V Isolation | TIL198 vs PC825 |
| PS2502-2 | NEC Electronics America Inc | Check for Price | Darlington Output Optocoupler, 2-Element, 5000V Isolation, PLASTIC, DIP-8 | TIL198 vs PS2502-2 |
| TIL198A | Isocom Components | Check for Price | Darlington Output Optocoupler, 2-Element, 5300V Isolation | TIL198 vs TIL198A |
Part Details for TIL198 by Texas Instruments
Results Overview of TIL198 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL198 Information
TIL198 by Texas Instruments is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: TIL198 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TIL198 Part Data Attributes
|
|
TIL198
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIL198
Texas Instruments
Darlington Output Optocoupler, 2-Element, 2500V Isolation
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Dip-8 | |
| HTS Code | 8541.40.80.00 | |
| Additional Feature | Ul Recognized | |
| Coll-Emtr Bkdn Voltage-Min | 35 V | |
| Configuration | Separate, 2 Channels | |
| Current Transfer Ratio-Min | 500% | |
| Dark Current-Max | 100 Na | |
| Forward Current-Max | 0.05 A | |
| Forward Voltage-Max | 1.4 V | |
| Isolation Voltage-Max | 2500 V | |
| Mounting Feature | Through Hole Mount | |
| Number of Elements | 2 | |
| Optoelectronic Device Type | Darlington Output Optocoupler | |
| Power Dissipation-Max | 0.2 W | |
| Response Time-Max | 0.0001 S | |
| Surface Mount | No |
Alternate Parts for TIL198
This table gives cross-reference parts and alternative options found for TIL198. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL198, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.