Part Details for TIL198B by Texas Instruments
Results Overview of TIL198B by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL198B Information
TIL198B by Texas Instruments is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: TIL198B by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TIL198B CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TIL198B Part Data Attributes
|
|
TIL198B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIL198B
Texas Instruments
Darlington Output Optocoupler, 2-Element, 2500V Isolation
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Dip-8 | |
| HTS Code | 8541.40.80.00 | |
| Additional Feature | Ul Recognized | |
| Coll-Emtr Bkdn Voltage-Min | 35 V | |
| Configuration | Separate, 2 Channels | |
| Current Transfer Ratio-Min | 1500% | |
| Dark Current-Max | 100 Na | |
| Forward Current-Max | 0.05 A | |
| Forward Voltage-Max | 1.4 V | |
| Isolation Voltage-Max | 2500 V | |
| Mounting Feature | Through Hole Mount | |
| Number of Elements | 2 | |
| Optoelectronic Device Type | Darlington Output Optocoupler | |
| Power Dissipation-Max | 0.2 W | |
| Response Time-Max | 0.0001 S | |
| Surface Mount | No |