Part Details for TIL222 by Texas Instruments
Results Overview of TIL222 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL222 Information
TIL222 by Texas Instruments is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL222
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Single Color LED, Green, Diffused Red, 5.08mm | 3800 |
|
RFQ |
US Tariff Estimator: TIL222 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TIL222 Part Data Attributes
|
|
TIL222
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIL222
Texas Instruments
Single Color LED, Green, Diffused Red, 5.08mm
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic Package | |
| HTS Code | 8541.40.20.00 | |
| Color | Green | |
| Color@Wavelength | Green | |
| Configuration | Single | |
| Forward Current-Max | 0.05 A | |
| Forward Voltage-Max | 5 V | |
| Lens Type | Diffused Red | |
| Luminous Intensity-Nom | 1.5 Mcd | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 8.8 Mm | |
| Packing Method | Bulk | |
| Peak Wavelength | 565 Nm | |
| Shape | Round | |
| Size | 5.08 Mm |