Part Details for TIL228-1 by Texas Instruments
Results Overview of TIL228-1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL228-1 Information
TIL228-1 by Texas Instruments is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL228-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Single Color LED, Red, Diffused, T-1 3/4, 5mm | 4528 |
|
RFQ |
US Tariff Estimator: TIL228-1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TIL228-1 Part Data Attributes
|
|
TIL228-1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIL228-1
Texas Instruments
Single Color LED, Red, Diffused, T-1 3/4, 5mm
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8541.40.20.00 | |
| Color | Red | |
| Color@Wavelength | Red | |
| Configuration | Single | |
| Forward Current-Max | 0.05 A | |
| Forward Voltage-Max | 3.2 V | |
| Lens Type | Diffused | |
| Mounting Feature | Radial Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 8.9 Mm | |
| Packing Method | Bulk | |
| Peak Wavelength | 620 Nm | |
| Shape | Round | |
| Size | 5 Mm | |
| Surface Mount | No | |
| T-code | T-1 3/4 | |
| Terminal Pitch | 2.5 Mm | |
| Viewing Angle | 60 Deg |