| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TIL262 | Texas Instruments | Check for Price | Single Color LED Array, Red, Diffused, T-3/4, 2mm | TIL264 vs TIL262 |
| TIL261 | Texas Instruments | Check for Price | Single Color LED Array, Red, Diffused, T-3/4, 2mm | TIL264 vs TIL261 |
| TIL269 | Texas Instruments | Check for Price | Single Color LED Array, Red, Diffused, T-3/4, 2mm | TIL264 vs TIL269 |
| TIL265 | Texas Instruments | Check for Price | Single Color LED Array, Red, Diffused, T-3/4, 2mm | TIL264 vs TIL265 |
| TIL267 | Texas Instruments | Check for Price | Single Color LED Array, Red, Diffused, T-3/4, 2mm | TIL264 vs TIL267 |
Part Details for TIL264 by Texas Instruments
Results Overview of TIL264 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL264 Information
TIL264 by Texas Instruments is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL264
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Single Color LED Array, Red, Diffused, T-3/4, 2mm | 7692 |
|
RFQ |
US Tariff Estimator: TIL264 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TIL264 Part Data Attributes
|
|
TIL264
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIL264
Texas Instruments
Single Color LED Array, Red, Diffused, T-3/4, 2mm
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8541.40.20.00 | |
| Color | Red | |
| Color@Wavelength | Red | |
| Configuration | Single | |
| Forward Voltage-Max | 2 V | |
| Lens Type | Diffused | |
| Luminous Intensity-Min | 0.0005 Cd | |
| Mounting Feature | Radial Mount | |
| Number of Functions | 1 | |
| Number of LEDs in Array | 4 | |
| Number of Terminals | 20 | |
| Optoelectronic Device Type | Single Color Led Array | |
| Overall Height | 3.1 Mm | |
| Packing Method | Bulk | |
| Peak Wavelength | 650 Nm | |
| Shape | Round | |
| Size | 2 Mm | |
| Surface Mount | No | |
| T-code | T-3/4 | |
| Terminal Pitch | 2.5 Mm |
Alternate Parts for TIL264
This table gives cross-reference parts and alternative options found for TIL264. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL264, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.