| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TIL275 | Texas Instruments | Check for Price | Single Color LED Array, Green, Diffused, T-3/4, 2mm | TIL276 vs TIL275 |
| TIL278 | Texas Instruments | Check for Price | Single Color LED Array, Green, Diffused, T-3/4, 2mm | TIL276 vs TIL278 |
| TIL273 | Texas Instruments | Check for Price | Single Color LED Array, Green, Diffused, T-3/4, 2mm | TIL276 vs TIL273 |
| TIL277 | Texas Instruments | Check for Price | Single Color LED Array, Green, Diffused, T-3/4, 2mm | TIL276 vs TIL277 |
| TIL280 | Texas Instruments | Check for Price | Single Color LED Array, Green, Diffused, T-3/4, 2mm | TIL276 vs TIL280 |
Part Details for TIL276 by Texas Instruments
Results Overview of TIL276 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL276 Information
TIL276 by Texas Instruments is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL276
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Single Color LED Array, Green, Diffused, T-3/4, 2mm | 5462 |
|
RFQ |
US Tariff Estimator: TIL276 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TIL276 Part Data Attributes
|
|
TIL276
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIL276
Texas Instruments
Single Color LED Array, Green, Diffused, T-3/4, 2mm
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8541.40.20.00 | |
| Color | Green | |
| Color@Wavelength | Green | |
| Configuration | Single | |
| Forward Voltage-Max | 3.5 V | |
| Lens Type | Diffused | |
| Luminous Intensity-Min | 0.0008 Cd | |
| Mounting Feature | Radial Mount | |
| Number of Functions | 1 | |
| Number of LEDs in Array | 6 | |
| Number of Terminals | 20 | |
| Optoelectronic Device Type | Single Color Led Array | |
| Overall Height | 3.1 Mm | |
| Packing Method | Bulk | |
| Peak Wavelength | 565 Nm | |
| Shape | Round | |
| Size | 2 Mm | |
| Surface Mount | No | |
| T-code | T-3/4 | |
| Terminal Pitch | 2.5 Mm |
Alternate Parts for TIL276
This table gives cross-reference parts and alternative options found for TIL276. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL276, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.