Part Details for TIL309A by Texas Instruments
Results Overview of TIL309A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL309A Information
TIL309A by Texas Instruments is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: TIL309A by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TIL309A
TIL309A Part Data Attributes
|
|
TIL309A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIL309A
Texas Instruments
7 Seg Numeric LED Display, 1-Character, Red, 6.9mm
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8541.40.20.00 | |
| Additional Feature | With Latch/Decoder/Driver | |
| Color | Red | |
| Color@Wavelength | Red | |
| Configuration | Complex | |
| Display Height | 6.9 Mm | |
| Forward Voltage-Max | 5.5 V | |
| Number of Characters | 1 | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Optoelectronic Device Type | 7 Seg Numeric Led Display | |
| Peak Wavelength | 660 Nm |