Part Details for TIL31 by Texas Instruments
Results Overview of TIL31 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL31 Information
TIL31 by Texas Instruments is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: TIL31 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TIL31 Part Data Attributes
|
|
TIL31
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIL31
Texas Instruments
Single Color LED, T-1 3/4, 4.95mm
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Hermetic Sealed, To-18, 3 Pin | |
| ECCN Code | 3A001.a.2.a | |
| HTS Code | 8541.40.20.00 | |
| Configuration | Single | |
| Forward Current-Max | 0.2 A | |
| Forward Voltage-Max | 1.7 V | |
| Mounting Feature | Radial Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -60 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 5.33 Mm | |
| Packing Method | Bulk | |
| Peak Wavelength | 940 Nm | |
| Response Time-Max | 6e-7 S | |
| Reverse Voltage-Max | 2 V | |
| Semiconductor Material | Gaas | |
| Shape | Round | |
| Size | 4.95 Mm | |
| Spectral Bandwidth | 50 M | |
| Surface Mount | No | |
| T-code | T-1 3/4 | |
| Terminal Pitch | 2.54 Mm | |
| Viewing Angle | 10 Deg |