| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ELS546AG | Everlight Electronics Co Ltd | Check for Price | 7 Seg Numeric LED Display, 1-Character, 13mm | TIL323A vs ELS546AG |
Part Details for TIL323A by Texas Instruments
Results Overview of TIL323A by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL323A Information
TIL323A by Texas Instruments is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL323A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | 7 Seg Numeric LED Display, 1-Character, 13mm | 9679 |
|
RFQ |
US Tariff Estimator: TIL323A by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TIL323A Part Data Attributes
|
|
TIL323A
Texas Instruments
Buy Now
|
Compare Parts:
TIL323A
Texas Instruments
7 Seg Numeric LED Display, 1-Character, 13mm
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8541.40.20.00 | |
| Color@Wavelength | Green | |
| Configuration | Common Anode | |
| Display Height | 13 Mm | |
| Forward Voltage-Max | 3 V | |
| Number of Characters | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Optoelectronic Device Type | 7 Seg Numeric Led Display | |
| Peak Wavelength | 565 Nm |
Alternate Parts for TIL323A
This table gives cross-reference parts and alternative options found for TIL323A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL323A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.