Part Details for TIL327 by Texas Instruments
Results Overview of TIL327 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL327 Information
TIL327 by Texas Instruments is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL327
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | SEVEN-SEGMENT NUMERIC LED DISPLAY,RED,DIP | 14 |
|
Buy Now | |
|
|
Vyrian | 7 Seg Numeric LED Display, 8mm | 7698 |
|
RFQ |
US Tariff Estimator: TIL327 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TIL327 Part Data Attributes
|
|
TIL327
Texas Instruments
Buy Now
|
Compare Parts:
TIL327
Texas Instruments
7 Seg Numeric LED Display, 8mm
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8541.40.20.00 | |
| Color@Wavelength | Red | |
| Display Height | 8 Mm | |
| Forward Voltage-Max | 2 V | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Optoelectronic Device Type | 7 Seg Numeric Led Display | |
| Peak Wavelength | 655 Nm |
TIL327 Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the TIL327 application note (SLVAE25). It suggests using a 4-layer PCB with a solid ground plane, placing the TIL327 near the center, and using short traces to minimize inductance and noise.
-
To ensure reliable operation over the full temperature range (-40°C to 125°C), follow the recommended operating conditions, use a suitable thermal interface material, and consider using a heat sink or thermal management system to keep the junction temperature below 150°C.
-
The maximum allowed voltage on the input pins is 5.5V, which is the absolute maximum rating. However, for reliable operation, it's recommended to keep the input voltage within the recommended operating range of 3.3V to 5V.
-
The TIL327 has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the PCB is properly grounded during handling.
-
The typical power consumption of the TIL327 is around 1.5mA at 3.3V supply voltage, but this can vary depending on the specific application, operating frequency, and output loading. Refer to the datasheet for more detailed power consumption information.