Part Details for TIL38 by Texas Instruments
Results Overview of TIL38 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL38 Information
TIL38 by Texas Instruments is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL38
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 9900 |
|
RFQ |
US Tariff Estimator: TIL38 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TIL38 Part Data Attributes
|
|
TIL38
Texas Instruments
Buy Now
|
Compare Parts:
TIL38
Texas Instruments
Infrared LED, 940nm
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8541.40.20.00 | |
| Forward Current-Max | 0.15 A | |
| Mounting Feature | Through Hole Mount | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Peak Wavelength | 940 Nm | |
| Response Time-Max | 6e-7 S | |
| Reverse Voltage-Max | 5 V | |
| Semiconductor Material | Gaas | |
| Spectral Bandwidth | 50 M | |
| Surface Mount | No | |
| Viewing Angle | 60 Deg |
TIL38 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from each other to minimize noise and crosstalk.
-
Bias the TIL38 with a low-impedance voltage source, and ensure the input signal is within the recommended common-mode voltage range. A bias resistor network can be used to set the desired quiescent current.
-
The maximum safe operating temperature for the TIL38 is 150°C. Exceeding this temperature can lead to reduced performance, reliability, and lifespan.
-
Yes, the TIL38 is suitable for high-frequency applications up to 100 MHz. However, ensure proper PCB layout, decoupling, and termination to minimize signal reflections and ringing.
-
Use a shielded enclosure, keep the TIL38 away from noise sources, and use a common-mode choke or ferrite bead to filter out high-frequency noise. Ensure proper grounding and decoupling to reduce EMI.