Part Details for TIL414 by Texas Instruments
Results Overview of TIL414 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
TIL414 Information
TIL414 by Texas Instruments is a Photo Transistor.
Photo Transistors are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL414
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Photo Transistor, 930nm, 0.0001A I(C) | 3207 |
|
RFQ |
Part Details for TIL414
TIL414 CAD Models
TIL414 Part Data Attributes
|
|
TIL414
Texas Instruments
Buy Now
|
Compare Parts:
TIL414
Texas Instruments
Photo Transistor, 930nm, 0.0001A I(C)
|
| Part Life Cycle Code | Obsolete | |
| Dark Current-Max | 50 Na | |
| Mounting Feature | Through Hole Mount | |
| On-State Current-Max | 0.0001 A | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Peak Wavelength | 930 Nm | |
| Power Dissipation-Max | 0.05 W | |
| Response Time-Max | 0.000008 S | |
| Surface Mount | No |