Part Details for TIL613 by Texas Instruments
Results Overview of TIL613 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL613 Information
TIL613 by Texas Instruments is a Photo Transistor.
Photo Transistors are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL613
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Photo Transistor, 900nm | 6805 |
|
RFQ |
TIL613 Part Data Attributes
|
|
TIL613
Texas Instruments
Buy Now
|
Compare Parts:
TIL613
Texas Instruments
Photo Transistor, 900nm
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | 3A001.a.2.b | |
| Dark Current-Max | 25 Na | |
| Mounting Feature | Through Hole Mount | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -60 °C | |
| Peak Wavelength | 900 Nm | |
| Power Dissipation-Max | 0.05 W | |
| Response Time-Max | 0.000008 S | |
| Surface Mount | No |