Part Details for TIL902-2 by Texas Instruments
Results Overview of TIL902-2 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL902-2 Information
TIL902-2 by Texas Instruments is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL902-2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Infrared LED, 880nm | 8903 |
|
RFQ |
US Tariff Estimator: TIL902-2 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TIL902-2 Part Data Attributes
|
|
TIL902-2
Texas Instruments
Buy Now
|
Compare Parts:
TIL902-2
Texas Instruments
Infrared LED, 880nm
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8541.40.20.00 | |
| Forward Current-Max | 0.04 A | |
| Forward Voltage-Max | 1.7 V | |
| Mounting Feature | Through Hole Mount | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Peak Wavelength | 880 Nm | |
| Response Time-Max | 6e-7 S | |
| Reverse Voltage-Max | 3 V | |
| Surface Mount | No | |
| Viewing Angle | 30 Deg |