Part Details for TIL920B by Texas Instruments
Results Overview of TIL920B by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL920B Information
TIL920B by Texas Instruments is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL920B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86144473
|
Verical | TIL920B Min Qty: 1138 Package Multiple: 1 Date Code: 9801 | Americas - 3583 |
|
$0.2463 / $0.3298 | Buy Now |
|
|
Rochester Electronics | AC Input-Transistor Output Optocoupler, 5300V Isolation RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3583 |
|
$0.1970 / $0.3178 | Buy Now |
US Tariff Estimator: TIL920B by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TIL920B Part Data Attributes
|
|
TIL920B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIL920B
Texas Instruments
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Dip-4 | |
| HTS Code | 8541.40.80.00 | |
| Additional Feature | Ul Recognized | |
| Coll-Emtr Bkdn Voltage-Min | 35 V | |
| Configuration | Single | |
| Current Transfer Ratio-Min | 100% | |
| Dark Current-Max | 100 Na | |
| Forward Current-Max | 0.05 A | |
| Forward Voltage-Max | 1.4 V | |
| Isolation Voltage-Max | 5300 V | |
| Mounting Feature | Through Hole Mount | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Ac Input-Transistor Output Optocoupler | |
| Power Dissipation-Max | 0.2 W | |
| Response Time-Max | 0.000006 S | |
| Surface Mount | No |