| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TIP102G | onsemi | $0.9822 | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP102 vs TIP102G |
| TIP102 | Fairchild Semiconductor Corporation | Check for Price | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP102 vs TIP102 |
| TIP102 | Samsung Semiconductor | Check for Price | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP102 vs TIP102 |
| TIP102 | General Transistor Corp | Check for Price | Power Bipolar Transistor, 8A I(C), NPN | TIP102 vs TIP102 |
| TIP102-BP | Micro Commercial Components | Check for Price | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP102 vs TIP102-BP |
| TIP102 | Rectron Semiconductor | Check for Price | Power Bipolar Transistor, 8A I(C), 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP102 vs TIP102 |
| TIP102 | Baneasa SA | Check for Price | Power Bipolar Transistor, 8A I(C), 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP102 vs TIP102 |
| TIP102 | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP102 vs TIP102 |
| TIP102 | onsemi | Check for Price | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP102 vs TIP102 |
Part Details for TIP102 by STMicroelectronics
Results Overview of TIP102 by STMicroelectronics
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP102 Information
TIP102 by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIP102
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34X3380
|
Newark | Trans, Bjt, Single, Npn, 100V, 80W, 8A, |Stmicroelectronics TIP102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1615 |
|
$0.4003 / $1.4932 | Buy Now |
|
|
Future Electronics | TIP102 Series NPN 100 V 8 A Complementary Power Darlington Transistor - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 50 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$0.2850 / $0.3150 | Buy Now |
|
|
Future Electronics | TIP102 Series NPN 100 V 8 A Complementary Power Darlington Transistor - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$0.2850 / $0.3150 | Buy Now |
|
|
Future Electronics | TIP102 Series NPN 100 V 8 A Complementary Power Darlington Transistor - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$0.2850 / $0.3150 | Buy Now |
|
DISTI #
93714248
|
Verical | Trans Darlington NPN 100V 8A 2000mW 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Date Code: 2518 | Americas - 2000 |
|
$0.2846 / $0.3153 | Buy Now |
|
DISTI #
92807164
|
Verical | Trans Darlington NPN 100V 8A 2000mW 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 16 Package Multiple: 1 Date Code: 2548 | Americas - 176 |
|
$0.3734 / $0.7522 | Buy Now |
|
DISTI #
511-TIP102
|
Mouser Electronics | Darlington Transistors NPN Power Darlington RoHS: Compliant | 0 |
|
$0.4810 / $1.9800 | Order Now |
|
DISTI #
V36:1790_06568411
|
Arrow Electronics | Trans Darlington NPN 100V 8A 2000mW 3-Pin(3+Tab) TO-220AB Tube COO: Singapore RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Date Code: 2518 | Americas - 2500 |
|
$0.2846 / $0.3153 | Buy Now |
|
DISTI #
E02:0323_00213031
|
Arrow Electronics | Trans Darlington NPN 100V 8A 2000mW 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2548 | Europe - 189 |
|
$0.3735 / $0.7525 | Buy Now |
|
|
STMicroelectronics | Low voltage NPN power Darlington transistor COO: Singapore Min Qty: 1 | 0 |
|
$0.7000 / $1.9800 | Buy Now |
US Tariff Estimator: TIP102 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TIP102 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TIP102 Part Data Attributes
|
|
TIP102
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TIP102
STMicroelectronics
Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-220AB | |
| Package Description | Plastic, To-220, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Factory Lead Time | 14 Weeks | |
| Collector Current-Max (IC) | 8 A | |
| Collector-Emitter Voltage-Max | 100 V | |
| Configuration | Darlington With Built-In Diode And Resistor | |
| DC Current Gain-Min (hFE) | 200 | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Power Dissipation Ambient-Max | 80 W | |
| Power Dissipation-Max (Abs) | 80 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| VCEsat-Max | 2.5 V |
Alternate Parts for TIP102
This table gives cross-reference parts and alternative options found for TIP102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TIP102 Frequently Asked Questions (FAQ)
-
The maximum safe operating area (SOA) for the TIP102 is not explicitly stated in the datasheet. However, it is recommended to operate the device within the specified maximum ratings to ensure reliable operation. The SOA can be estimated by considering the device's thermal resistance, maximum junction temperature, and power dissipation.
-
The thermal resistance of the TIP102 can be calculated using the thermal resistance formula: RθJA = (TJ - TA) / PD, where RθJA is the thermal resistance, TJ is the junction temperature, TA is the ambient temperature, and PD is the power dissipation. The thermal resistance values are provided in the datasheet.
-
The recommended heatsink design for the TIP102 depends on the specific application and operating conditions. However, a general guideline is to use a heatsink with a thermal resistance of less than 10°C/W to ensure reliable operation. The heatsink should be designed to provide good thermal contact with the device, and the thermal interface material (TIM) should be selected based on the operating temperature range.
-
Yes, the TIP102 is suitable for high-reliability applications. STMicroelectronics provides a range of reliability data, including FIT (failure in time) rates, to support the use of the TIP102 in high-reliability applications. However, it is essential to follow proper design and manufacturing guidelines to ensure the device operates within its specified ratings.
-
To ensure electromagnetic compatibility (EMC) with the TIP102, follow proper PCB design guidelines, such as using a solid ground plane, minimizing track lengths, and using shielding where necessary. Additionally, ensure that the device is operated within its specified ratings, and consider using electromagnetic interference (EMI) filters or shielding to reduce emissions.