| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TIP132 | Continental Device India Ltd | Check for Price | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP132 vs TIP132 |
| TIP132LEADFREE | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP132 vs TIP132LEADFREE |
| TIP132 | General Transistor Corp | Check for Price | Power Bipolar Transistor, 8A I(C), NPN | TIP132 vs TIP132 |
| TIP132 | onsemi | Check for Price | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP132 vs TIP132 |
| TIP132 | JW Miller | Check for Price | 8A, 100V, NPN, Si, POWER TRANSISTOR, TO-220, PLASTIC, TO-220, 3 PIN | TIP132 vs TIP132 |
| TIP132 | Crimson Semiconductor Inc | Check for Price | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP132 vs TIP132 |
| TIP132-S | Bourns Inc | Check for Price | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP132 vs TIP132-S |
| TIP132 | Rectron Semiconductor | Check for Price | Power Bipolar Transistor, 8A I(C), 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP132 vs TIP132 |
Part Details for TIP132 by STMicroelectronics
Results Overview of TIP132 by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP132 Information
TIP132 by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIP132
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-7650-5-ND
|
DigiKey | TRANS NPN DARL 100V 8A TO-220 Container: Tube |
0 Tube |
|
Buy Now | |
|
|
STMicroelectronics | Low voltage NPN power Darlington transistor COO: China Min Qty: 1 | 1 |
|
$0.4300 / $1.0300 | Buy Now |
|
|
Quest Components | 8 A, 100 V, NPN, SI, POWER TRANSISTOR, TO-220AB | 251 |
|
$0.2993 / $0.6414 | Buy Now |
|
|
Quest Components | 8 A, 100 V, NPN, SI, POWER TRANSISTOR, TO-220AB | 17 |
|
$0.8750 / $1.7500 | Buy Now |
|
|
Quest Components | 8 A, 100 V, NPN, SI, POWER TRANSISTOR, TO-220AB | 6 |
|
$4.4000 / $6.0000 | Buy Now |
|
|
ComSIT USA | Transistor ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
NexGen Digital | 1000 |
|
RFQ | ||
|
|
Chip Stock | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | 5737 |
|
RFQ |
US Tariff Estimator: TIP132 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TIP132 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TIP132 Part Data Attributes
|
|
TIP132
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TIP132
STMicroelectronics
Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-220AB | |
| Package Description | Plastic, To-220, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Collector Current-Max (IC) | 8 A | |
| Collector-Emitter Voltage-Max | 100 V | |
| Configuration | Darlington With Built-In Diode And Resistor | |
| DC Current Gain-Min (hFE) | 1000 | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Power Dissipation Ambient-Max | 70 W | |
| Power Dissipation-Max (Abs) | 70 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| VCEsat-Max | 3 V |
Alternate Parts for TIP132
This table gives cross-reference parts and alternative options found for TIP132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TIP132 Frequently Asked Questions (FAQ)
-
The maximum safe operating area (SOA) for the TIP132 is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal resistance and maximum junction temperature. As a general rule, it's recommended to keep the device within the SOA to prevent thermal runaway and ensure reliable operation.
-
To choose the correct heatsink for the TIP132, consider the device's power dissipation, thermal resistance, and maximum junction temperature. A heatsink with a thermal resistance of 5-10°C/W is recommended. You can use online heatsink calculators or consult with a thermal management expert to select the optimal heatsink for your application.
-
For optimal performance and thermal management, it's recommended to follow a star-point PCB layout for the TIP132. This involves connecting the transistor's emitter to a central ground point, and then connecting the collector and base to the surrounding circuitry. This layout helps to minimize parasitic inductance and reduce electromagnetic interference (EMI).
-
While the TIP132 is primarily designed for linear amplifier applications, it can be used in switching applications with some caution. However, the device's switching characteristics, such as its rise and fall times, may not be optimized for high-frequency switching. Be sure to carefully evaluate the device's performance in your specific application and consider using a dedicated switching transistor if necessary.
-
To protect the TIP132 from electrostatic discharge (ESD), follow proper handling and storage procedures, such as using anti-static wrist straps, mats, and bags. During PCB assembly, ensure that the transistor is handled and soldered last to minimize exposure to ESD. Additionally, consider adding ESD protection devices, such as TVS diodes or ESD arrays, to your circuit design.