| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TIP137 | JW Miller | Check for Price | 8A, 100V, PNP, Si, POWER TRANSISTOR, TO-220, PLASTIC, TO-220, 3 PIN | TIP137 vs TIP137 |
| TIP137LEADFREE | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP137 vs TIP137LEADFREE |
| TIP137G | onsemi | Check for Price | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP137 vs TIP137G |
| TIP137 | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP137 vs TIP137 |
| TIP137 | Bourns Inc | Check for Price | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP137 vs TIP137 |
| TIP137 | Baneasa SA | Check for Price | Power Bipolar Transistor, 8A I(C), 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP137 vs TIP137 |
| TIP137 | General Transistor Corp | Check for Price | Power Bipolar Transistor, 8A I(C), PNP | TIP137 vs TIP137 |
| TIP137 | onsemi | Check for Price | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP137 vs TIP137 |
| TIP137 | Continental Device India Ltd | Check for Price | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP137 vs TIP137 |
Part Details for TIP137 by STMicroelectronics
Results Overview of TIP137 by STMicroelectronics
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP137 Information
TIP137 by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIP137
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26M4138
|
Newark | Darlington Transistor, To-220, |Stmicroelectronics TIP137 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5860 / $2.0200 | Buy Now |
|
DISTI #
497-7652-5-ND
|
DigiKey | TRANS PNP DARL 100V 8A TO-220 Min Qty: 1 Container: Tube |
7460 Tube |
|
$0.4723 / $1.9400 | Buy Now |
|
DISTI #
94316132
|
Verical | Trans Darlington PNP 100V 8A 2000mW 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 19 Package Multiple: 1 Date Code: 2633 | Americas - 6346 |
|
$0.4802 / $0.8513 | Buy Now |
|
DISTI #
87024392
|
Verical | Trans Darlington PNP 100V 8A 2000mW 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Date Code: 2439 | Americas - 4000 |
|
$0.3724 | Buy Now |
|
DISTI #
511-TIP137
|
Mouser Electronics | Darlington Transistors PNP Power Darlington RoHS: Compliant | 1318 |
|
$0.4720 / $1.9400 | Buy Now |
|
DISTI #
E02:0323_00167341
|
Arrow Electronics | Trans Darlington PNP 100V 8A 2000mW 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2633 | Europe - 6357 |
|
$0.4787 / $0.8486 | Buy Now |
|
DISTI #
V36:1790_06568431
|
Arrow Electronics | Trans Darlington PNP 100V 8A 2000mW 3-Pin(3+Tab) TO-220AB Tube COO: China RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Date Code: 2439 | Americas - 4000 |
|
$0.3724 | Buy Now |
|
|
STMicroelectronics | Low voltage PNP power Darlington transistor COO: Singapore Min Qty: 1 | 1318 |
|
$0.6600 / $1.9400 | Buy Now |
|
|
Future Electronics | TIP137 Series PNP 100 V 8 A Complementary Silicon Power Darlington Transistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$0.4700 / $0.5200 | Buy Now |
|
|
Future Electronics | TIP137 Series PNP 100 V 8 A Complementary Silicon Power Darlington Transistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$0.4700 / $0.5200 | Buy Now |
US Tariff Estimator: TIP137 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TIP137 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TIP137 Part Data Attributes
|
|
TIP137
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TIP137
STMicroelectronics
Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-220AB | |
| Package Description | Plastic, To-220, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Factory Lead Time | 14 Weeks | |
| Collector Current-Max (IC) | 8 A | |
| Collector-Emitter Voltage-Max | 100 V | |
| Configuration | Darlington With Built-In Diode And Resistor | |
| DC Current Gain-Min (hFE) | 1000 | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation Ambient-Max | 70 W | |
| Power Dissipation-Max (Abs) | 70 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| VCEsat-Max | 3 V |
Alternate Parts for TIP137
This table gives cross-reference parts and alternative options found for TIP137. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP137, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TIP137 Frequently Asked Questions (FAQ)
-
The maximum collector-emitter voltage (Vce) that the TIP137 can handle is 60V.
-
To ensure the TIP137 is properly biased for linear operation, you should ensure that the base-emitter voltage (Vbe) is around 0.7V and the collector-emitter voltage (Vce) is around 1-2V. This can be achieved by using a suitable resistor divider network to set the base voltage.
-
The maximum collector current (Ic) that the TIP137 can handle is 5A. However, it's recommended to derate the current to ensure reliable operation and to prevent overheating.
-
To protect the TIP137 from overheating, you should ensure that the device is properly heatsinked and that the ambient temperature is within the recommended operating range. You can also use thermal management techniques such as heat sinks, thermal interfaces, and fans to reduce the junction temperature.
-
The recommended storage temperature range for the TIP137 is -40°C to 150°C. Storing the device outside of this range can affect its reliability and performance.