TIP141
Description: 10A, 80V, NPN, Si, POWER TRANSISTOR, TO-218

Overview of TIP141 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TIP141 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   648
RFQ
Quest Components Bipolar Junction Transistor, Darlington, NPN Type, SOT-93 80
  • 1 $1.6318
  • 18 $1.3054
  • 58 $0.9791
$0.9791 / $1.6318 Buy Now

CAD Models for TIP141 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TIP141 by STMicroelectronics

TIP141
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.29.00.95
Samacsys Manufacturer
STMicroelectronics
Collector Current-Max (IC)
10 A
Collector-Emitter Voltage-Max
80 V
Configuration
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE)
500
JEDEC-95 Code
TO-218
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
125 W
Power Dissipation-Max (Abs)
125 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
VCEsat-Max
3 V
Want to compare parts?
  1. TIP141
    STMicroelectronics
    10A, 80V, NPN, Si, POWER TRANSISTOR, TO-218
    VS

Alternate Parts for TIP141

This table gives cross-reference parts and alternative options found for TIP141. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP141, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TIP141 Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC, SOT-93, 3 PIN Bourns Inc TIP141 vs TIP141
TIP141 10 A, 80 V NPN Darlington Bipolar Power Transistor, SOT-93 (T0-218) 4 LEAD, 30-TUBE onsemi TIP141 vs TIP141
TIP141 Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-3P, 3 PIN Fairchild Semiconductor Corporation TIP141 vs TIP141
TIP141 10A, 80V, NPN, Si, POWER TRANSISTOR Texas Instruments TIP141 vs TIP141
TIP141 Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin Samsung Semiconductor TIP141 vs TIP141
Part Number Description Manufacturer Compare
TIP141 10 A, 80 V NPN Darlington Bipolar Power Transistor, SOT-93 (T0-218) 4 LEAD, 30-TUBE onsemi TIP141 vs TIP141
TIP141 Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-3P, 3 PIN Fairchild Semiconductor Corporation TIP141 vs TIP141
TIP141 Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin, Central Semiconductor Corp TIP141 vs TIP141
TIP141 Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin Samsung Semiconductor TIP141 vs TIP141
TIP141 Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC, SOT-93, 3 PIN Bourns Inc TIP141 vs TIP141

Related Parts for TIP141

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TIP141 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TIP141 by STMicroelectronics

Select Manufacturer
Which Manufacturer of TIP141 would you like to use for your alert(s)?
  • Please alert me when TIP141 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TIP141 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TIP141 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TIP141 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TIP141.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TIP141 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: