| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TIP141 | SPC Multicomp | $0.5337 | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-247, Plastic/Epoxy, 3 Pin | TIP141 vs TIP141 |
| TIP141 | Fairchild Semiconductor Corporation | Check for Price | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | TIP141 vs TIP141 |
| TIP141G | onsemi | Check for Price | Power Bipolar Transistor | TIP141 vs TIP141G |
| TIP141 | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | TIP141 vs TIP141 |
| TIP141 | onsemi | Check for Price | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | TIP141 vs TIP141 |
Part Details for TIP141 by Texas Instruments
Results Overview of TIP141 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP141 Information
TIP141 by Texas Instruments is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIP141
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | TRANSISTOR,BJT,DARLINGTON,NPN,80V V(BR)CEO,10A I(C),SOT-93 | 143 |
|
$1.9400 / $3.8800 | Buy Now |
|
|
Quest Components | TRANSISTOR,BJT,DARLINGTON,NPN,80V V(BR)CEO,10A I(C),SOT-93 | 12 |
|
$1.9581 / $2.6108 | Buy Now |
|
|
ComSIT USA | N-P-N DARLINGTON-CONNECTED SILICON POWER TRANSISTOR Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
TIP141 Part Data Attributes
|
|
TIP141
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIP141
Texas Instruments
Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 10 A | |
| Collector-Emitter Voltage-Max | 80 V | |
| Configuration | Darlington With Built-In Resistor | |
| DC Current Gain-Min (hFE) | 500 | |
| JESD-30 Code | R-PSFM-T3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 125 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Element Material | Silicon |
Alternate Parts for TIP141
This table gives cross-reference parts and alternative options found for TIP141. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP141, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TIP141 Frequently Asked Questions (FAQ)
-
The TIP141 can handle a maximum current of 1A, but it's recommended to keep it below 500mA for reliable operation and to prevent overheating.
-
The base resistor (Rb) should be chosen to limit the base current to around 1-5mA, while the emitter resistor (Re) should be chosen to set the desired output current. A good starting point is Rb = 1kΩ and Re = 10Ω.
-
The TIP141 can operate with an input voltage as low as 2.5V, but it's recommended to use at least 3.5V for reliable operation.
-
The TIP141 can be used as both a switch and an amplifier. As a switch, it can be used to turn on/off a load, while as an amplifier, it can be used to amplify a small signal.
-
To protect the TIP141 from back-EMF, a flyback diode (such as 1N4007) should be connected in parallel with the inductive load to absorb the back-EMF voltage.